Eaton T3 Series Short Thumb Grip Switch, IP65, Plastic Housing, 690V ac, 25A
- RS Stock No.:
- 255-341
- Mfr. Part No.:
- 222893 T3-4-11/I2
- Manufacturer:
- Eaton
Subtotal (1 unit)*
SGD261.22
(exc. GST)
SGD284.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD261.22 |
*price indicative
- RS Stock No.:
- 255-341
- Mfr. Part No.:
- 222893 T3-4-11/I2
- Manufacturer:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Actuator Type | Short Thumb Grip | |
| Product Type | Switch | |
| IP Rating | IP65 | |
| Housing Material | Plastic | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Series | T3 | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Length | 181mm | |
| Depth | 127mm | |
| Width | 100mm | |
| Standards/Approvals | EN 60947-3 CSA Std. C22.2 No. 14-05 IEC 60947 UL 508 VDE UL File No.:E36332 VDE 0660 CSA-C22.2 No. 60947-4-1-14 UL CSA UL Category Control No.:NLRV CE CSA File No.:012528 | |
| Hazardous Area Certification | No | |
| Mechanical Life | 500000Operations | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Actuator Type Short Thumb Grip | ||
Product Type Switch | ||
IP Rating IP65 | ||
Housing Material Plastic | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Series T3 | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Length 181mm | ||
Depth 127mm | ||
Width 100mm | ||
Standards/Approvals EN 60947-3 CSA Std. C22.2 No. 14-05 IEC 60947 UL 508 VDE UL File No.:E36332 VDE 0660 CSA-C22.2 No. 60947-4-1-14 UL CSA UL Category Control No.:NLRV CE CSA File No.:012528 | ||
Hazardous Area Certification No | ||
Mechanical Life 500000Operations | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton Moeller series T3 Multi-speed switch exemplifies robust engineering and versatility suited for a range of industrial applications. Designed for surface mounting, this switch allows for seamless integration into control systems with its multi-speed functionality and four contact units. The T3 model stands out with its 32 A rating and built-in safety features, catering to demanding environments while ensuring user-friendly operation. Ideal for heavy-duty usage, this device is marked by its impressive mechanical lifespan of 500,000 operations, making it a reliable choice for professionals needing a durable and dependable switching solution. With compliance to various international standards, including CE and UL certifications, it offers peace of mind while maintaining efficient performance.
Surface mounting design enhances installation flexibility
Four contact units enable diverse application requirements
Multi-speed capability optimises control over equipment
Rated for 32 A, enhancing capacity for industrial tasks
Durable construction supports a mechanical lifespan of 500,000 operations
Designed to meet multiple compliance standards for safety and efficiency
Black thumb grip provides intuitive user operation
IP65 protection rating guards against dust and water ingress
Temperature-resilient with operational limits ranging from -25 °C to 40 °C
Lightweight at 0
594 kg, facilitating easier handling during installation
Related links
- Eaton T3 Series Short Thumb Grip Switch Plastic Housing 25A
- Eaton T5B Series Short Thumb Grip Switch Plastic Housing 63A
- Eaton T0 Series Short Thumb Grip Switch Plastic Housing, 690V ac
- Eaton 3 Position 60 °, Short Thumb Grip Actuator 32 A
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 90 °, Short Thumb Grip Actuator 32 A
- Eaton 3 Position 45 °, Short Thumb Grip Actuator 32 A
- Eaton T3 Series Plastic Door Switch for Use with Changeoverswitches 107 mm x 181 mm x 100mm
