Telemecanique Sensors XCMH Series Roller Lever Limit Switch, 1 NO/1 NC, IP66, IP67, Plastic Housing, 240V, 750mA

Subtotal (1 unit)*

SGD67.93

(exc. GST)

SGD74.04

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD67.93

*price indicative

RS Stock No.:
194-125
Mfr. Part No.:
XCMH2145L2
Manufacturer:
Telemecanique Sensors
Find similar products by selecting one or more attributes.
Select all

Brand

Telemecanique Sensors

Actuator Type

Roller Lever

Product Type

Limit Switch

IP Rating

IP66, IP67

Contact Configuration

1 NO/1 NC

Housing Material

Plastic

Contact Type

Snap Action

Switching Current

750mA

Series

XCMH

Minimum Operating Temperature

-25°C

Switching DC Voltage

300V dc

Switching AC Voltage

240V

Maximum Operating Temperature

70°C

Width

30mm

Standards/Approvals

UL 508 CSA C22.2 No 14 IEC 60947-5-1 IEC 60204-1

Length

16mm

Depth

143mm

Hazardous Area Certification

No

Operating Force

0.5N

Conduit Entry

M20

Mechanical Life

5000000Cycles

COO (Country of Origin):
ID

Telemecanique Sensors XCMH Series Limit Switch, IP66/IP67 Ingress Protection, 0.5N Operating Force - XCMH2145L2


This limit switch provides mechanical position detection using a roller lever actuator for industrial machinery. It is designed to deliver defined snap-action electrical switching in diverse environments, offering a compact control interface for automation and safety systems.

Features and Benefits:


• Snap-action contacts ensure rapid switching response and reduced contact wear
• 1NO1NC configuration permits versatile control and signalling arrangements
• 0.5N operating force enables sensitive actuation with low lever load
• 0.75A switching current supports low-current control circuits
• IP66 IP67 enclosure rating allows operation in wet and dusty conditions
• Mechanical life of 5,000,000 cycles minimises replacement frequency

Applications


• Suitable for detecting end-of-travel on conveyor guides
• Ideal for interlocks on access doors and guards
• Used with light automation frames for position feedback
• Can be used for cam-actuated packaging machine sequencing
• Suitable for low-current safety monitoring in production lines

What electrical voltages can the switch handle for control circuits?


The device can switch up to 300V DC and 240V AC for signalling and control applications.

Which conduit size is provided for cable entry?


A threaded M20 conduit entry is incorporated to accommodate standard industrial gland fittings.

What temperature range can it withstand during continuous operation?


It operates reliably between -25 °C and 70 °C for typical industrial ambient conditions.

What materials contribute to its environmental protection?


The housing is made from plastic engineered to meet the specified ingress protection ratings.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy