Telemecanique Sensors XCMH Series Roller Plunger Limit Switch, 1 NO/1 NC, IP67, IP66, Plastic Housing, 240V ac, 0.75A
- RS Stock No.:
- 194-092
- Mfr. Part No.:
- XCMH2102L7
- Manufacturer:
- Telemecanique Sensors
Subtotal (1 unit)*
SGD109.94
(exc. GST)
SGD119.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD109.94 |
*price indicative
- RS Stock No.:
- 194-092
- Mfr. Part No.:
- XCMH2102L7
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Limit Switch | |
| Actuator Type | Roller Plunger | |
| IP Rating | IP67, IP66 | |
| Contact Configuration | 1 NO/1 NC | |
| Housing Material | Plastic | |
| Contact Type | Snap Action | |
| Switching Current | 0.75A | |
| Series | XCMH | |
| Switching DC Voltage | 300V dc | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 240V ac | |
| Maximum Operating Temperature | 70°C | |
| Standards/Approvals | CSA C22.2 No 14 IEC 60947-5-1 IEC 60204-1 UL 508 | |
| Depth | 70.4mm | |
| Width | 30mm | |
| Length | 16mm | |
| Hazardous Area Certification | No | |
| Operating Force | 35N | |
| Conduit Entry | M20 | |
| Mechanical Life | 5000000Cycles | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Limit Switch | ||
Actuator Type Roller Plunger | ||
IP Rating IP67, IP66 | ||
Contact Configuration 1 NO/1 NC | ||
Housing Material Plastic | ||
Contact Type Snap Action | ||
Switching Current 0.75A | ||
Series XCMH | ||
Switching DC Voltage 300V dc | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 240V ac | ||
Maximum Operating Temperature 70°C | ||
Standards/Approvals CSA C22.2 No 14 IEC 60947-5-1 IEC 60204-1 UL 508 | ||
Depth 70.4mm | ||
Width 30mm | ||
Length 16mm | ||
Hazardous Area Certification No | ||
Operating Force 35N | ||
Conduit Entry M20 | ||
Mechanical Life 5000000Cycles | ||
- COO (Country of Origin):
- ID
Telemecanique Sensors XCMH Series Limit Switch, IP67 IP Rating, 5000000 Cycles Mechanical Life - XCMH2102L7
This limit switch is a compact mechanical device designed to detect and control position or movement in automated systems. It uses a roller plunger actuator to provide precise tactile switching and is suitable for environments where ingress protection and reliable contact action are required. The unit operates across a wide temperature range and includes a standard conduit entry for straightforward wiring.
Features and Benefits:
• IP67 and IP66 rated enclosure for temporary immersion protection
• Plastic housing offering corrosion‑resistant installation
• Snap‑action contacts delivering quick electrical transition
• 1NO/1NC configuration for versatile control logic
• Switching capability up to 300V DC and 240V AC for varied circuits
• Mechanical endurance of 5,000,000 cycles for long service life
• Plastic housing offering corrosion‑resistant installation
• Snap‑action contacts delivering quick electrical transition
• 1NO/1NC configuration for versatile control logic
• Switching capability up to 300V DC and 240V AC for varied circuits
• Mechanical endurance of 5,000,000 cycles for long service life
Applications
• Suitable for conveyor end‑of‑travel detection
• Ideal for packaging machinery position sensing
• Used with safety interlocks on access gates
• Can be used for actuator limit feedback in automation
• Suitable for material handling stops and indexing systems
• Ideal for packaging machinery position sensing
• Used with safety interlocks on access gates
• Can be used for actuator limit feedback in automation
• Suitable for material handling stops and indexing systems
What is the required actuation force for reliable operation?
The plunger requires 35 N operating force to actuate the snap‑action contacts.
How is the switch wired into an industrial control panel?
Wiring is accommodated via an M20 conduit entry for standard industrial cable glands.
What electrical load can each contact handle?
Each contact is rated for switching currents up to 0.75A at the specified voltages.
What temperature conditions can the device tolerate during operation?
It functions between -25 °C and 70 °C without loss of specified performance.
Related links
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP67 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Plunger Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Lever Limit Switch IP66 Plastic Housing 0.75A
- Telemecanique Sensors XCMH Series Roller Plunger Limit Switch IP67 Plastic Housing 0.1A,
