Bailey Electric & Electronics bv Tube General Lighting Type Lighting Mounts for LED Lamps

N

This image is representative of the product range

Subtotal (1 unit)*

SGD16.97

(exc. GST)

SGD18.50

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD16.97

*price indicative

RS Stock No.:
899-422
Mfr. Part No.:
147155
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Sub Type

General Lighting

Product Type

Lighting Mounts

Compatible Lamp Type

LED

Compatible Lamp Shape

Tube

Standards/Approvals

EN 60598-2-24

Series

1471

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED T8 tube fixture provides an efficient lighting solution designed specifically for use with LED tubes, boasting a robust steel housing for longevity and ease of installation.

Compatible with exchangeable LED light sources

Constructed from Durable steel with a sleek white housing

Designed for single-ended power supply and through-wiring

IP20 rating ensures protection in dry environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy