ABB Infrared Motion Sensor
- RS Stock No.:
- 777-7744
- Mfr. Part No.:
- 6867 AGM-204-500
- Manufacturer:
- ABB
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 777-7744
- Mfr. Part No.:
- 6867 AGM-204-500
- Manufacturer:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Width | 125 mm | |
| Height | 115mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Width 125 mm | ||
Height 115mm | ||
- COO (Country of Origin):
- DE
