ABB Lighting Controller Sensor, Temperature, Surface Mount

Unavailable
RS will no longer stock this product.
RS Stock No.:
246-2796
Mfr. Part No.:
2CKA006300A1565
Manufacturer:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Controller Type

Sensor

Sensor Type

Temperature

Mount Type

Surface

COO (Country of Origin):
DE
The ABB makes freely configurable touch control element with 4 gangs, with integrated KNX bus coupler, temperature sensor, proximity function. The push switch functions allow switching / dimming / blind / sending values / scenes etc. The support of KNX fu

It is surface mounted design with IP20 protection
Operating temperature range is from -5°C to 45°C
Product net height is 15.7 cm, depth is 0.95 cm and width is 8.6 cm