Bailey Electric & Electronics bv TH387 Series Cable Coupler Male/Female Screw, 3P-Pole, 17.5A, 2-Way, IP68

N
Get a bulk buy discount

Add 10 more to save 8%

View bulk pricing options

Subtotal (1 unit)*

SGD43.48

(exc. GST)

SGD47.39

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD43.48-
10 +SGD40.008%

*price indicative

RS Stock No.:
899-391
Mfr. Part No.:
145141
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

Lighting Connector

Pole Format

3P

Series

TH387

Number of Ways

2

Connector Gender

Male/Female

Colour

Black

Sub Type

Coupler

Termination Type

Screw

Mount Type

Cable

Voltage

500V ac

IP Rating

IP68

Lighting Connector Current

17.5A

Wire Size

4mm²

Contact Gender

Male/Female

Diameter

23mm

COO (Country of Origin):
IT
The Bailey Electric & Electronics bv watertight mini connector designed for reliable connections in demanding conditions, ensuring safety and durability for various electrical applications. Its robust construction features a Compact design Ideal for tight spaces.

IP68 rated for superior waterproof performance

Compatible with wire cross sections from 0.5mm² to 4.0mm²

Thermal resistance range from -40°C to +125°C

Straight coupler design supports multiple configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy