TE Connectivity Buchanan WireMate Series Board Connector Male Through Hole, 2P-Pole, 6A, 2-Way
- RS Stock No.:
- 787-053
- Mfr. Part No.:
- 1-2008552-2
- Manufacturer:
- TE Connectivity
Subtotal (1 pack of 630 units)*
SGD528.30
(exc. GST)
SGD575.85
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | SGD528.30 | SGD0.839 |
*price indicative
- RS Stock No.:
- 787-053
- Mfr. Part No.:
- 1-2008552-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Pole Format | 2P | |
| Product Type | Connector | |
| Series | Buchanan WireMate | |
| Number of Ways | 2 | |
| Pitch | 8.2mm | |
| Connector Gender | Male | |
| Colour | Grey | |
| Termination Type | Through Hole | |
| Sub Type | Connector | |
| Mount Type | Board | |
| Voltage | 600V | |
| Lighting Connector Current | 6A | |
| Wire Size | 18AWG | |
| Number of Rows | 1 | |
| Contact Plating | Tin | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Pole Format 2P | ||
Product Type Connector | ||
Series Buchanan WireMate | ||
Number of Ways 2 | ||
Pitch 8.2mm | ||
Connector Gender Male | ||
Colour Grey | ||
Termination Type Through Hole | ||
Sub Type Connector | ||
Mount Type Board | ||
Voltage 600V | ||
Lighting Connector Current 6A | ||
Wire Size 18AWG | ||
Number of Rows 1 | ||
Contact Plating Tin | ||
- COO (Country of Origin):
- CN
The TE Connectivity Wire Connector offers a quick, screwless method for creating secure connections in wire assemblies. Its innovative design simplifies installation while ensuring reliable performance across a range of applications.
Current Rating is 6A Max for safe operation
Voltage Rating is 600 VAC Max enhances electrical safety
Supports a quick install without special tooling
Designed for 18 AWG solid wire, ensuring compatibility
Related links
- TE Connectivity Buchanan WireMate Series Surface Wire-to-Board Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Surface Connector Female Surface Mount 6A, 2-Way
- TE Connectivity Buchanan WireMate Series Board Connector Female Surface Mount 6A, 1-Way
- TE Connectivity Buchanan WireMate Series PCB Header
- TE Connectivity, BUCHANAN WireMate Slim Poke-In Connector Accessory
- TE Connectivity 28342 Series Board Connector Male Surface Mount 5A IP67
- WAGO 243 Series Plug-in Connector Female Wire 6A, 2-Way
- WAGO 733 Series Plug-in Connector Female Cage Clamp 6A, 2-Way
