TE Connectivity LUMAWISE Series Surface Connector Female Surface Mount, 1P-Pole, 8.5A, 1-Way

Subtotal (1 pack of 450 units)*

SGD414.80

(exc. GST)

SGD452.13

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD414.80SGD0.922

*price indicative

RS Stock No.:
786-086
Mfr. Part No.:
2106003-1
Manufacturer:
TE Connectivity
Find similar products by selecting one or more attributes.
Select all

Brand

TE Connectivity

Product Type

Connector

Pole Format

1P

Series

LUMAWISE

Pitch

16mm

Number of Ways

1

Connector Gender

Female

Colour

White

Sub Type

Connector

Termination Type

Surface Mount

Mount Type

Surface

Lighting Connector Current

8.5A

Wire Size

18AWG

Contact Gender

Female

Contact Plating

Tin over Nickel

COO (Country of Origin):
US
The TE Connectivity Connector is a reliable insulation displacement technology that offers fast, tool-less termination of solid and stranded wire leads. It is designed for use in diverse lighting and electrical applications, ensuring robust connections.

Current rating of 8A, suitable for 18 AWG wire

Eliminates the need for pre-stripping wire insulation for easy installation

Voltage rating of 400 VAC / 400 VDC ensures versatility in electrical environments

Operating temperature range from -40°C to 105°C allows for use in various conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy