WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp, 2-Pole, 16A, 2-Way, IP20, IP40
- RS Stock No.:
- 225-081
- Mfr. Part No.:
- 890-732
- Manufacturer:
- WAGO
Subtotal (1 box of 50 units)*
SGD161.02
(exc. GST)
SGD175.51
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 27 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | SGD161.02 | SGD3.22 |
*price indicative
- RS Stock No.:
- 225-081
- Mfr. Part No.:
- 890-732
- Manufacturer:
- WAGO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | WAGO | |
| Pole Format | 2 | |
| Product Type | Lighting Connector | |
| Series | 890 | |
| Number of Ways | 2 | |
| Pitch | 4.4mm | |
| Connector Gender | Male | |
| Termination Type | Cage Clamp | |
| Sub Type | Male Lighting Connector | |
| Mount Type | Snap-in | |
| Voltage | 25V | |
| IP Rating | IP20, IP40 | |
| Lighting Connector Current | 16A | |
| Contact Gender | Male | |
| Wire Size | 0.25mm², 1.5mm² | |
| Standards/Approvals | No | |
| Contact Plating | Tin | |
| Contact Material | Copper Alloy | |
| Select all | ||
|---|---|---|
Brand WAGO | ||
Pole Format 2 | ||
Product Type Lighting Connector | ||
Series 890 | ||
Number of Ways 2 | ||
Pitch 4.4mm | ||
Connector Gender Male | ||
Termination Type Cage Clamp | ||
Sub Type Male Lighting Connector | ||
Mount Type Snap-in | ||
Voltage 25V | ||
IP Rating IP20, IP40 | ||
Lighting Connector Current 16A | ||
Contact Gender Male | ||
Wire Size 0.25mm², 1.5mm² | ||
Standards/Approvals No | ||
Contact Plating Tin | ||
Contact Material Copper Alloy | ||
- COO (Country of Origin):
- PL
The Wago Snap-in Plug is engineered for efficient and reliable electrical installation. With a compact design and robust construction, this connector ensures secure connections while reducing installation errors. It incorporates innovative spring pressure connection technology, eliminating the need for cumbersome screw connections. This solution is ideal for space sensitive applications, particularly with the growing trend toward miniaturisation driven by advancements in LED technology.
Protection against mismating enhances safety during installation
Spring pressure connection technology simplifies handling
Versatile coding options minimise risk of installation errors
Robust construction designed to withstand environmental challenges
Facilitates quick and easy commissioning saving time on projects
Compatible with a wide range of conductors ensuring flexibility
Meets rigorous industry standards and approvals for peace of mind
Related links
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Snap-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Cable Lighting Connector Female Cage Clamp 16A IP20, IP40
- WAGO 890 Series Flush Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Cage Clamp 16A IP20, IP40
- WAGO 890 Series Plug-in Male Lighting Connector Male Push-in 16A IP20, IP40
- WAGO 890 Series Snap-in Winsta Mini Snap In Plug Male Cage Clamp 16A IP20, IP40
