TE Connectivity, NECTOR T PLUGGABLE CONNECTORS Lighting Kit for use with Sealed power distribution
- RS Stock No.:
- 797-095
- Mfr. Part No.:
- 2359421-1
- Manufacturer:
- TE Connectivity
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 797-095
- Mfr. Part No.:
- 2359421-1
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Accessory Type | Lighting Kit | |
| Product Type | Splitter | |
| For Use With | Sealed power distribution | |
| Series | NECTOR T PLUGGABLE CONNECTORS | |
| Material | PBT | |
| Standards/Approvals | UL 2238 | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Accessory Type Lighting Kit | ||
Product Type Splitter | ||
For Use With Sealed power distribution | ||
Series NECTOR T PLUGGABLE CONNECTORS | ||
Material PBT | ||
Standards/Approvals UL 2238 | ||
- COO (Country of Origin):
- CN
The TE Connectivity Multi splitter is designed for seamless power distribution in challenging environments. Ideal for outdoor installations, it facilitates quick connections with its robust design, ensuring reliability in various applications.
Provides flexible connection options suitable for horticultural and outdoor lighting
Ensures Rapid power-splitting with a reliable, user-friendly pluggable design
Built to withstand harsh conditions with an IP68 rating for moisture resistance
Facilitates quick installation using standard tools, reducing labour costs
Related links
- TE Connectivity, NECTOR T PLUGGABLE CONNECTORS Dust Cap for use with NECTOR T PLUGGABLE CONNECTORS
- TE Connectivity, NECTOR T Lighting Kit
- TE Connectivity NECTOR T Series Series Panel Mount Connector Female Crimp 25A IP67, IP68
- TE Connectivity, NECTOR T Fixing
- TE Connectivity NECTOR T Series Series Plug-in Connector Female Screw 25A IP67
- TE Connectivity Circular Connector Cable Male IP68, NECTOR T Series
- TE Connectivity Circular Connector Cable Female IP68, NECTOR T Series
- TE Connectivity Nector M Series Panel Mount T-Connector Male/Female Crimp 20A IP20
