Siemens White, 1 Way Rocker, 1 Gang, 5TG71
- RS Stock No.:
- 610-720
- Mfr. Part No.:
- 5TG7142
- Manufacturer:
- Siemens
Subtotal (1 unit)*
SGD12.77
(exc. GST)
SGD13.92
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD12.77 |
*price indicative
- RS Stock No.:
- 610-720
- Mfr. Part No.:
- 5TG7142
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Rocker Switch | |
| Number of Gangs | 1 | |
| Switch Type | Rocker | |
| Number of Ways | 1 | |
| IP Rating | IP20 | |
| Colour | White | |
| Series | 5TG71 | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Rocker Switch | ||
Number of Gangs 1 | ||
Switch Type Rocker | ||
Number of Ways 1 | ||
IP Rating IP20 | ||
Colour White | ||
Series 5TG71 | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Siemens rockers switch embodies a perfect blend of functionality and sophisticated design. Crafted in a classic titanium white finish, this switch not only enhances your space but also provides reliable control for your electrical installations. With a robust two-pole design, it ensures durability and consistent performance. The elegant 68x68 mm dimensions make it a versatile choice for various applications, allowing integration into both residential and commercial environments. Additionally, its halogen-free composition underscores a commitment to sustainability, while the shiny surface adds a subtle touch of modernity. This product, compliant with IP20 protection class, guarantees suitability in a wide range of settings, making it ideal for those seeking a stylish and dependable solution for their electrical needs.
Available in a contemporary titanium white finish
Designed with a glossy surface for modern aesthetics
Features a clear marking symbol for user-friendly operation
Halogen-free construction promotes environmental safety
Delivers reliable performance in various installation scenarios
Utilises premium thermoplast material for enhanced durability
Compatible with pushbutton coupling for seamless integration
Innovative one-piece rocker design ensures ease of use
Meets rigorous standards for protection class IP20
Crafted to cater to a wide range of electrical applications
