Schneider Electric 1 Gang Bezel

Subtotal (1 pack of 10 units)*

SGD42.03

(exc. GST)

SGD45.81

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 22 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s)
Per Pack
Per unit*
1 +SGD42.03SGD4.203

*price indicative

SG - SEBundle - PDP
RS Stock No.:
438-810
Mfr. Part No.:
NU7104
Manufacturer:
Schneider Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Schneider Electric

Product Type

Bezel

Material

Zamak

Number of Gangs

1

Height

128mm

Width

70mm

Depth

7.8mm

Series

Unica

COO (Country of Origin):
ES
The Schneider Electric Fixing frame designed for 4 modules installations. It offers durability and resistance to various chemical agents, including alcohol, bleach, ammonia, and UV exposure. The frame is measuring 128mm in height, 70mm in width, and 7.8mm in depth, and is mounted using screws.

Zamak material

Rectangular shape

Related links