Telemecanique Sensors XUSL Series Light Curtain Transmitter/Receiver, 38 Beam(s), 30 mm Resolution
- RS Stock No.:
- 250-5807
- Mfr. Part No.:
- XUSL4E30H076N
- Manufacturer:
- Telemecanique Sensors
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 250-5807
- Mfr. Part No.:
- XUSL4E30H076N
- Manufacturer:
- Telemecanique Sensors
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Telemecanique Sensors | |
| Product Type | Light Curtain | |
| Series | XUSL | |
| Beam Resolution | 30mm | |
| Component Type | Transmitter/Receiver | |
| Safety Type | Type 4 | |
| Standards/Approvals | CE, cULus, TÜV | |
| Number of Beams | 38 | |
| Protective Height | 760mm | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 0μm | |
| Maximum Scanning Distance | 12m | |
| Maximum Response Time | 10.5ms | |
| Height | 760mm | |
| Terminal Type | M12 Connector | |
| Select all | ||
|---|---|---|
Brand Telemecanique Sensors | ||
Product Type Light Curtain | ||
Series XUSL | ||
Beam Resolution 30mm | ||
Component Type Transmitter/Receiver | ||
Safety Type Type 4 | ||
Standards/Approvals CE, cULus, TÜV | ||
Number of Beams 38 | ||
Protective Height 760mm | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 0μm | ||
Maximum Scanning Distance 12m | ||
Maximum Response Time 10.5ms | ||
Height 760mm | ||
Terminal Type M12 Connector | ||
- COO (Country of Origin):
- IT
The Telemecanique Sensors is XUSL4E Type 4 Safety Light Curtain is designed for hand detection of operator in the vicinity of hazardous machinery. Its transmitter-receiver system creates 38 light beams with a protected height of 760mm.It can be used as standalone sensor or in association with an appropriate safety control unit.
Provide automatic machine shutdown
Automatic and manual start mode
External device monitoring
Test function
Related links
- Telemecanique Sensors XUSL4E Series Light Curtain Transmitter/Receiver 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Transmitter/Receiver 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Transmitter/Receiver 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Receiver 38 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Receiver 30 mm Resolution
- Telemecanique Sensors XUSL4M Series Light Curtain Receiver 38 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL2E Series Light Curtain Receiver 38 Beam(s), 30 mm Resolution
- Telemecanique Sensors XUSL Series Light Curtain Receiver 14 mm Resolution
