Omron F3SG Series Light Curtain Receiver, Sender, 42 Beam(s), 25 mm Resolution

Subtotal (1 unit)*

SGD2,949.46

(exc. GST)

SGD3,214.91

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD2,949.46

*price indicative

RS Stock No.:
214-7638
Mfr. Part No.:
F3SG-4SRB0840-25-F
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

25mm

Component Type

Receiver, Sender

Safety Type

Type 4

Standards/Approvals

No

Number of Beams

42

Protective Height

840mm

Maximum Protective Width

20m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

20m

Maximum Response Time

13ms

Width

32mm

Height

840mm

Length

840mm

Omron F3SG Series Light Curtain, 840mm Protective Height, 42 Beams - F3SG-4SRB0840-25-F


This light curtain is a safety receiver designed to detect presence and protect personnel around hazardous machinery. It operates as a high-performance protective sensor in industrial environments, providing a barrier of parallel beams to monitor access zones and stop hazardous motion when intrusion is detected.

Features and Benefits:


• 42 beams deliver dense detection for narrow-object recognition
• 25mm beam resolution enhances small-part sensing capability
• 0.3-20m operational range supports varied installation depths
• 13 ms maximum response time reduces hazardous exposure duration
• 28.8V maximum supply simplifies integration with low-voltage controls
• 20m maximum protective width covers wide guarding spans

Applications


• Suitable for safeguarding robotic workcells with moving arms
• Ideal for perimeter protection on conveyor lines
• Used with automated press systems for operator access control
• Can be used for guarding loading and unloading stations
• Appropriate for multi-part assembly stations requiring presence detection

What is the minimum detection distance for installation flexibility?


The unit can reliably sense objects from 0.3m away, allowing close-proximity placement to equipment.

How quickly does the receiver respond to an interrupted beam?


It reacts within a maximum of 13 ms, enabling rapid initiation of safety stop functions.

What beam density supports recognition of small intrusions?


The array comprises 42 individual beams with 25mm spacing, which improves detection of slim or slender objects.

What supply voltage should the receiver be connected to?


The receiver accepts up to 28.8V supply input for powering its detection circuitry.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy