Omron F3SJ Series Light Curtain Receiver, Sender, 19 Beam(s), 30 mm Resolution
- RS Stock No.:
- 214-6796
- Mfr. Part No.:
- F3SJ-A0470P30
- Manufacturer:
- Omron
Subtotal (1 unit)*
SGD4,370.27
(exc. GST)
SGD4,763.59
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD4,370.27 |
*price indicative
- RS Stock No.:
- 214-6796
- Mfr. Part No.:
- F3SJ-A0470P30
- Manufacturer:
- Omron
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Omron | |
| Product Type | Light Curtain | |
| Series | F3SJ | |
| Beam Resolution | 30mm | |
| Component Type | Receiver, Sender | |
| Safety Type | 4 | |
| Standards/Approvals | No | |
| Number of Beams | 19 | |
| Protective Height | 470mm | |
| Maximum Protective Width | 9m | |
| Maximum Supply Voltage | 24V | |
| Minimum Scanning Distance | 200mm | |
| Maximum Scanning Distance | 9m | |
| Length | 470mm | |
| Maximum Response Time | 44ms | |
| Select all | ||
|---|---|---|
Brand Omron | ||
Product Type Light Curtain | ||
Series F3SJ | ||
Beam Resolution 30mm | ||
Component Type Receiver, Sender | ||
Safety Type 4 | ||
Standards/Approvals No | ||
Number of Beams 19 | ||
Protective Height 470mm | ||
Maximum Protective Width 9m | ||
Maximum Supply Voltage 24V | ||
Minimum Scanning Distance 200mm | ||
Maximum Scanning Distance 9m | ||
Length 470mm | ||
Maximum Response Time 44ms | ||
Omron F3SJ Series Light Curtain, 470mm Protective Height, 19 Beams - F3SJ-A0470P30
This light curtain is a receiver unit designed to perform personnel and machine safeguarding in industrial environments. It establishes a protective detection plane using multiple infrared beams to monitor access to hazardous areas, suitable for short-range installations requiring rapid interruption sensing and compact vertical coverage.
Features and Benefits:
• Nineteen beams provide fine multi-point intrusion detection
• 30mm beam spacing enables precise presence discrimination
• 44 ms maximum response time aids rapid machine stoppage
• 24V maximum supply voltage supports common control systems
• 0.2-9m minimum to maximum scanning distance allows flexible placement
• Safety type 4 rating ensures high integrity for risk reduction
• 30mm beam spacing enables precise presence discrimination
• 44 ms maximum response time aids rapid machine stoppage
• 24V maximum supply voltage supports common control systems
• 0.2-9m minimum to maximum scanning distance allows flexible placement
• Safety type 4 rating ensures high integrity for risk reduction
Applications
• Suitable for safeguarding access to press and stamping machinery
• Ideal for protecting robotic workcells and loading zones
• Used with conveyor infeed points to detect reaching hazards
• Can be used for perimeter protection on automated lines
• Used for short-range guarding where compact height is required
• Ideal for protecting robotic workcells and loading zones
• Used with conveyor infeed points to detect reaching hazards
• Can be used for perimeter protection on automated lines
• Used for short-range guarding where compact height is required
What is the vertical coverage capability of this unit?
The receiver provides a protective height of 470mm, forming the active sensing aperture for detecting intrusions across its plane.
How does beam quantity affect detection reliability?
With 19 separate beams the unit reduces blind zones and improves object capture across the sensing plane, aiding consistent interruption detection.
What electrical supply considerations are needed for integration?
The unit accepts up to 24V supply voltage, matching common industrial control voltages and simplifying connection to safety relay input circuits.
How close can the transmitter be positioned to the receiver?
The minimum effective scanning separation is 0.2 m, permitting installation in confined or compact guarding layouts.
Related links
- Omron F3SJ Series Light Curtain Receiver 38 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 34 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 10 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 14 Beam(s), 25 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 26 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 50 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 18 Beam(s), 20 mm Resolution
- Omron F3SJ Series Light Curtain Receiver 22 Beam(s), 20 mm Resolution
