Omron F3SG Series Light Curtain Receiver, Sender, 60 Beam(s), 30 mm Resolution

Subtotal (1 unit)*

SGD8,799.51

(exc. GST)

SGD9,591.47

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD8,799.51

*price indicative

RS Stock No.:
214-6767
Mfr. Part No.:
F3SG-4RA1230-30
Manufacturer:
Omron
Find similar products by selecting one or more attributes.
Select all

Brand

Omron

Product Type

Light Curtain

Series

F3SG

Beam Resolution

30mm

Component Type

Receiver, Sender

Safety Type

4

Standards/Approvals

No

Number of Beams

60

Protective Height

1.23m

Maximum Protective Width

10m

Maximum Supply Voltage

28.8V

Minimum Scanning Distance

300mm

Maximum Scanning Distance

10m

Maximum Response Time

13ms

Width

35mm

Height

35mm

Length

1.25m

Omron F3SG Series Light Curtain, 1.23m Protective Height, 60 Beams - F3SG-4RA1230-30


This light curtain provides presence detection for safeguarding access to hazardous machinery within industrial environments. It comprises paired transmitter and receiver units that establish a multi-beam protective field to detect intrusion and trigger safety functions. Designed for integration with factory safety systems, it operates across short to medium ranges and supports applications requiring high-speed interruption detection.

Features and Benefits:


• 60-beam array delivers dense detection for narrow object sensing
• 30mm beam spacing enables finer object discrimination
• 0.3-10m operating range allows flexible installation distances
• 13ms maximum response time supports rapid safety reactions
• Safety type 4 classification permits use in high-risk zones
• 28.8V maximum supply ensures compatibility with industrial control power

Applications


• Suitable for safeguarding automated assembly lines
• Ideal for perimeter protection on robotic cells
• Used with material handling conveyors for access control
• Can be used for press brake safety interlocking
• Suitable for gating protection where compact sensing required

How many emitters and receivers are involved in a typical installation?


The system uses paired sender and receiver components to form the detection array, with each unit contributing to the multi-beam coverage.

What protective height does the device provide for personnel detection?


The protective field extends to a height that corresponds to the installed unit’s protective coverage, tailored for overhead mounting to screen a 1.23m vertical area.

How wide an area can a single installation cover laterally?


A single arrangement can protect zones up to a maximum lateral width of 10m when aligned opposite its counterpart.

What mounting profile should installers expect for enclosure size?


Each unit presents a slim cross-section with a nominal width and height suited to compact mounting in confined machine guards.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy