LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires, 205 mm, 413mm Width
- RS Stock No.:
- 895-997
- Mfr. Part No.:
- 4058075844605
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD537.39
(exc. GST)
SGD585.76
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD537.39 |
*price indicative
- RS Stock No.:
- 895-997
- Mfr. Part No.:
- 4058075844605
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | Reflector | |
| For Use With | HIGH BAY GEN 5 Luminaires | |
| Width | 413mm | |
| Material | Polycarbonate | |
| Standards/Approvals | No | |
| Length | 205mm | |
| Series | HIGH BAY REFLECTOR GEN 5 | |
| Beam Angle | 70° | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type Reflector | ||
For Use With HIGH BAY GEN 5 Luminaires | ||
Width 413mm | ||
Material Polycarbonate | ||
Standards/Approvals No | ||
Length 205mm | ||
Series HIGH BAY REFLECTOR GEN 5 | ||
Beam Angle 70° | ||
- COO (Country of Origin):
- CN
The LEDVANCE polycarbonate refractor offers a robust solution designed for enhancing lighting performance in high bay applications, ensuring optimal illumination across various environments.
High quality polycarbonate construction for durability
Suitable for 75W, 150W, and 200W high bay versions with On-Off and DALI integration
Low flicker beam angle of 70° ensures comfortable lighting
Surface mounting type for easy installation
Transparent body material for unobtrusive aesthetics
Related links
- LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires 415mm Width
- LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires 500mm Width
- LEDVANCE Reflector for use with HIGH BAY GEN 5 Luminaires 480mm Width
- Light Fittings, Fixtures & Luminaires
- RS PRO 150 W High Power LED Linear Reflector High Bay Lighting Reflector
- Ansell Lighting LED High Bay Lighting Reflector
- LEDVANCE 75 W LED High Bay Light High Bay Lighting
- LEDVANCE 87 W LED High Bay High Bay Lighting
