Siemens 7ML5310 Series Transmitter Level Sensor, 20 mA, 35 V, 3 bar
- RS Stock No.:
- 900-191
- Mfr. Part No.:
- 7ML5310-1CB06-0AA0
- Manufacturer:
- Siemens
N
This image is representative of the product range
Subtotal (1 unit)*
SGD1,895.77
(exc. GST)
SGD2,066.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD1,895.77 |
*price indicative
- RS Stock No.:
- 900-191
- Mfr. Part No.:
- 7ML5310-1CB06-0AA0
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Device Type | Transmitter | |
| Product Type | Level Sensor | |
| Mount Type | Threaded | |
| Housing Material | Plastic | |
| Cable Length | 30m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | Bluetooth | |
| Maximum DC Voltage | 35V | |
| Maximum Current | 20mA | |
| Maximum Pressure | 3bar | |
| Standards/Approvals | CE | |
| Series | 7ML5310 | |
| Hazardous Area Certification | No | |
| Thread Size | R 1-1/2 | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Device Type Transmitter | ||
Product Type Level Sensor | ||
Mount Type Threaded | ||
Housing Material Plastic | ||
Cable Length 30m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type Bluetooth | ||
Maximum DC Voltage 35V | ||
Maximum Current 20mA | ||
Maximum Pressure 3bar | ||
Standards/Approvals CE | ||
Series 7ML5310 | ||
Hazardous Area Certification No | ||
Thread Size R 1-1/2 | ||
- COO (Country of Origin):
- DE
The Siemens Radar level transmitter designed for continuous, non-contact measurements. It offers a 15-meter measuring range and includes a 10-meter integrated cable connection for flexible installation. With HART and Bluetooth communication, its Ideal for industrial environments requiring reliable and remote level monitoring.
Compact and robust build
Suitable for liquids and slurries also solids
RoHS compliant
Related links
- Siemens 7ML5310 Series Transmitter Level Sensor Housing Plastic
- Siemens 7ML5307 Series Transmitter Level Sensor Housing Plastic
- Siemens 7ML5110 Series Transmitter Level Sensor Housing Plastic
- Siemens 7ML5337 Series Transmitter Level Sensor Housing Plastic
- Siemens 7ML5340 Series Transmitter Level Sensor Housing Plastic
- Siemens 7ML5117 Series Transmitter Level Sensor Housing Plastic
- Siemens SITRANS LR110 Series Radar Level Transmitter Level Sensor, Threaded
- Carlo Gavazzi VP Series level sensor Level Sensor Housing Plastic
