Endress+Hauser Prosonic S FDU91 Series Ultrasonic Sensor, 4 bar
- RS Stock No.:
- 278-700
- Mfr. Part No.:
- FDU91-RG1AA
- Manufacturer:
- Endress+Hauser
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 278-700
- Mfr. Part No.:
- FDU91-RG1AA
- Manufacturer:
- Endress+Hauser
Specifications
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Endress+Hauser | |
| Product Type | Ultrasonic Sensor | |
| Housing Material | Polyvinyl Fluoride | |
| Cable Length | 300m | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 80°C | |
| Interface Type | HART | |
| Maximum Pressure | 4bar | |
| Standards/Approvals | CSA, UK EX, FM, NEPSI, ATEX, INMETRO, IEC Ex | |
| Series | Prosonic S FDU91 | |
| Select all | ||
|---|---|---|
Brand Endress+Hauser | ||
Product Type Ultrasonic Sensor | ||
Housing Material Polyvinyl Fluoride | ||
Cable Length 300m | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 80°C | ||
Interface Type HART | ||
Maximum Pressure 4bar | ||
Standards/Approvals CSA, UK EX, FM, NEPSI, ATEX, INMETRO, IEC Ex | ||
Series Prosonic S FDU91 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Related links
- Endress+Hauser Prosonic M FMU40 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic M FMU42 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic M FMU41 Series Ultrasonic Level Measurement Ultrasonic Level Sensor ATEX-Rated, Housing
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor ATEX-Rated, Housing Polybutylene
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor IECEx Housing Polybutylene
- Endress+Hauser Prosonic T FMU30 Series Ultrasonic Level Sensor ATEX Housing Polybutylene
- Vega VEGAPULS C22 Series Radar Level Sensor Fluorelastomer, Housing Polyvinyl Fluoride
- Vega VEGAPULS C21 Series Radar Level Sensor Fluorelastomer, Housing Polyvinyl Fluoride
