ams OSRAM 2 V Hyper Red LED SMD Epoxy Surface Mount GF GH PUSRA2.25-T5U1-1-1-G3

N
Get a bulk buy discount

Add 10 more to save SGD3.20

View bulk pricing options

Subtotal (1 tape of 1 unit)*

SGD2.04

(exc. GST)

SGD2.22

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 25 May 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Tape(s)
Per Tape
Saving
1 - 9SGD2.04-
10 - 24SGD1.72SGD3.20
25 - 99SGD1.27SGD19.25
100 - 499SGD0.94SGD110.00
500 +SGD0.92SGD560.00

*price indicative

RS Stock No.:
869-243
Mfr. Part No.:
GH PUSRA2.25-T5U1-1-1-G3
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

LED Colour

Hyper Red

Product Type

LED

Maximum Forward Current

2.8A

Package Type

SMD Epoxy

Packaging

Tape and Reel

Mount Type

Surface Mount

Number of LEDs

1

Forward Voltage

2V

Number of Pins

2

Viewing Angle

125 °

Lens Dimensions

3.7 mm

Lens Shape

Round

Standards/Approvals

RoHS

Series

GF

Lens Finish

Clear

Lens Colour

Clear

Automotive Standard

No

COO (Country of Origin):
DE
The ams OSRAM high-power LED delivers exceptional horticultural lighting solutions, utilising Advanced chip technology and optimised lens design to achieve remarkable efficiency and longevity, tailored for diverse horticultural spectrum needs.

SMD epoxy package provides robust protection and efficiency

Radiant Flux at 700mA reaches 6.10 μmol/s for effective crop growth

Operating temperature range from -40°C to 125°C ensures reliability

Typical radiation angle of 120° allows broad light distribution

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy