RS PRO 2.4 V Deep Red LED Indicator 3 mm Through Hole
- RS Stock No.:
- 857-703
- Manufacturer:
- RS PRO
N
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 50 units)*
SGD10.65
(exc. GST)
SGD11.60
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Pack* |
|---|---|---|
| 50 - 450 | SGD0.213 | SGD10.65 |
| 500 - 2450 | SGD0.132 | SGD6.60 |
| 2500 - 4950 | SGD0.082 | SGD4.10 |
| 5000 + | SGD0.08 | SGD4.00 |
*price indicative
- RS Stock No.:
- 857-703
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | LED Indicator | |
| LED Colour | Deep Red | |
| Maximum Forward Current | 25mA | |
| Package Type | 3 mm | |
| Mount Type | Through Hole | |
| Maximum Power Dissipation | 60mW | |
| Forward Voltage | 2.4V | |
| Number of Pins | 2 | |
| Viewing Angle | 30° | |
| LED Luminosity | 1000mcd | |
| Lens Dimensions | 3mm | |
| Lens Shape | Round | |
| Standards/Approvals | RoHS | |
| Dominant Wavelength | 640nm | |
| Series | RS PRO | |
| Lens Finish | Clear | |
| Lens Colour | Diffused Red | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type LED Indicator | ||
LED Colour Deep Red | ||
Maximum Forward Current 25mA | ||
Package Type 3 mm | ||
Mount Type Through Hole | ||
Maximum Power Dissipation 60mW | ||
Forward Voltage 2.4V | ||
Number of Pins 2 | ||
Viewing Angle 30° | ||
LED Luminosity 1000mcd | ||
Lens Dimensions 3mm | ||
Lens Shape Round | ||
Standards/Approvals RoHS | ||
Dominant Wavelength 640nm | ||
Series RS PRO | ||
Lens Finish Clear | ||
Lens Colour Diffused Red | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
The RS PRO LED is a deep red, round, flange-type light source designed for high brightness applications, offering reliable performance with low power consumption and robust construction.
Low power consumption for energy efficiency
High efficiency deliver reliable performance
RoHS and REACH compliant for regulatory standards
Dimensions of 5mm with a round flange design
Related links
- RS PRO 2.4 V Deep Red LED Indicator 3 mm Through Hole
- RS PRO 2.4 V Deep Red LED 5 mm Through Hole
- RS PRO 2.4 V Deep Red LED 3 mm Through Hole
- RS PRO 2.4 V Deep Red LED 3 mm Surface
- RS PRO 2.4 V Deep Red Yellow LED 3 mm Through Hole
- RS PRO 2.4 V Yellow LED Indicator 3 mm Through Hole
- RS PRO 2.4 V Red LED 3 mm Through Hole
- RS PRO 2.6 V Deep Red LED 5 mm Through Hole
