ams OSRAM 34 V Yellow IR LED Chip Surface SOLERIQ S9 GW KAFGB9.KM-B17-30S3

This image is representative of the product range

Get a bulk buy discount

Add 10 more to save 16%

View bulk pricing options

Subtotal (1 unit)*

SGD4.17

(exc. GST)

SGD4.55

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 250 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 9SGD4.17-
10 - 24SGD3.5016%
25 - 99SGD2.5838%
100 - 499SGD1.8256%
500 +SGD1.7857%

*price indicative

RS Stock No.:
733-059
Mfr. Part No.:
GW KAFGB9.KM-B17-30S3
Manufacturer:
ams OSRAM
Find similar products by selecting one or more attributes.
Select all

Brand

ams OSRAM

Product Type

IR LED

LED Colour

Yellow

Maximum Forward Current

400mA

Package Type

Chip

Packaging

Tray

Mount Type

Surface

Number of LEDs

1

Forward Voltage

34V

Lens Dimensions

19 X 19 mm

LED Luminous Flux

970 → 1150 lm

Lens Shape

Square

Standards/Approvals

IEC 62471:2006

Colour Temperature

3000K

Series

SOLERIQ S9

COO (Country of Origin):
CN
The ams OSRAM Soleriq products were specifically designed for applications requiring large flux packages out of a Compact area.

Package Chip-on-Board

Typ. Radiation 120°

Colour temperature 2700K to 6500K

CRI 90

ESD 2 kV acc. to ANSI/ESDA/JEDEC JS-001

Luminous Flux typ. 1045 lm at 3000 K, 85 °C

Luminous efficacy typ. 170 lm/W at 3000 K, 85 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy