LEDVANCE 33 W Rectangular LED Panel Light, White, 3000K, L 1.195 m W 295mm
- RS Stock No.:
- 896-001
- Mfr. Part No.:
- 4099854513206
- Manufacturer:
- LEDVANCE
N
This image is representative of the product range
Subtotal (1 unit)*
SGD922.39
(exc. GST)
SGD1,005.41
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD922.39 |
*price indicative
- RS Stock No.:
- 896-001
- Mfr. Part No.:
- 4099854513206
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Panel Light | |
| Lamp Type | LED | |
| Length | 1.195m | |
| Luminous Flux | 4320lm | |
| Width | 295mm | |
| Housing Material | Aluminium | |
| Number of Lamps | 1 | |
| Depth | 34mm | |
| Lamp Supplied | Yes | |
| Lamp Shape | Rectangular | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Luminous Efficacy | 130Lm/W | |
| Power | 33W | |
| Minimum Operating Temperature | -10°C | |
| Lifespan | 100000h | |
| Voltage | 240V | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | UKCA | |
| Series | PL Cmft | |
| IP Rating | IP20, IP40 | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Panel Light | ||
Lamp Type LED | ||
Length 1.195m | ||
Luminous Flux 4320lm | ||
Width 295mm | ||
Housing Material Aluminium | ||
Number of Lamps 1 | ||
Depth 34mm | ||
Lamp Supplied Yes | ||
Lamp Shape Rectangular | ||
Colour Temperature 3000K | ||
Colour White | ||
Luminous Efficacy 130Lm/W | ||
Power 33W | ||
Minimum Operating Temperature -10°C | ||
Lifespan 100000h | ||
Voltage 240V | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals UKCA | ||
Series PL Cmft | ||
IP Rating IP20, IP40 | ||
- COO (Country of Origin):
- CN
The LEDVANCE luminaire designed for efficient lighting solutions, primarily serving to replace recessed luminaires with fluorescent lamps in various indoor environments, ensuring an enhanced Visual experience.
Luminous efficacy reaches up to 130 lm/W, promoting energy efficiency
Suitable for direct replacement in 1200 x 300 mm recessed ceiling systems
IoT-ready design with support for Zigbee 3.0 technology
Tool-free electrical connections for quick and easy installations
High colour consistency with a 3 SDCM rating for superior quality
Related links
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1195 mm W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 4000K, L 1195 mm W 295mm
- LEDVANCE 30 W Rectangular LED Panel Light 4000K, L 1195 mm W 295mm
- LEDVANCE 26 W Rectangular LED Panel Light 4000K, L 1195 mm W 295mm
- LEDVANCE 33 W Rectangular Panel Light 3000K, L 1.2 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.195 m W 295mm
- LEDVANCE 33 W Rectangular LED Panel Light 3000K, L 1.2 m W 295mm
- LEDVANCE 33 W Square Panel Light 3000K, L 1.2 m W 295mm
