MEAN WELL IP67 1 Output LED Driver, 42V, 90 W, 2.15A Potentiometer LED Driver
- RS Stock No.:
- 938-811
- Mfr. Part No.:
- LPF-90-42
- Manufacturer:
- MEAN WELL
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-811
- Mfr. Part No.:
- LPF-90-42
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 42V | |
| Product Type | LED Driver | |
| Maximum Output Power | 90W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | Potentiometer | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP67 | |
| LED Voltage | 42V | |
| Driver Current | 2.15A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Series | LPF | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 42V | ||
Product Type LED Driver | ||
Maximum Output Power 90W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation Potentiometer | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP67 | ||
LED Voltage 42V | ||
Driver Current 2.15A | ||
Operating Modes Constant Current/Constant Voltage | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Series LPF | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver provides reliable constant voltage and constant current output, ensuring optimal performance across various lighting applications. Engineered for versatility, this unit operates efficiently within the specified voltage range.
Rated output voltage of 42V and maximum power of 90W enhances efficiency
Designed with IP67 rating for superior water and dust protection
Wide voltage range of 90 to 305VAC enables extensive application use
Related links
- MEAN WELL IP67 1 Output LED Driver 90 W, 2.5A LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W, 3A LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W, 3.75A LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W, 4.5A LED Driver
- MEAN WELL IP67 1 Output LED Driver 90.24 W, 1.88A LED Driver
- MEAN WELL IP67 1 Output LED Driver 60.06 W, 1.43A LED Driver
- MEAN WELL IP67 1 Output LED Driver 40.32 W, 960mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 60.06 W, 1.43A 1 to 10 V PWM Resistance LED Driver
