MEAN WELL IP67 1 Output LED Driver, 22V, 185 W, 9.3A PWM LED Driver
- RS Stock No.:
- 938-777
- Mfr. Part No.:
- HLG-185H-20B
- Manufacturer:
- MEAN WELL
N
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-777
- Mfr. Part No.:
- HLG-185H-20B
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Output Voltage | 22V | |
| Product Type | LED Driver | |
| Maximum Output Power | 185W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | PWM | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP67 | |
| LED Voltage | 20V | |
| Driver Current | 9.3A | |
| Operating Modes | Constant Current/Constant Voltage | |
| Series | HLG | |
| Number of Outputs | 1 | |
| Standards/Approvals | CE | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Output Voltage 22V | ||
Product Type LED Driver | ||
Maximum Output Power 185W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation PWM | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP67 | ||
LED Voltage 20V | ||
Driver Current 9.3A | ||
Operating Modes Constant Current/Constant Voltage | ||
Series HLG | ||
Number of Outputs 1 | ||
Standards/Approvals CE | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED driver designed for constant voltage and constant current applications, ensuring optimal performance for various lighting systems with a power output of 185W.
Offers IP67/IP65 ratings, making it suitable for both indoor and outdoor installations
Designed with a fanless structure that enables operation at temperatures between -40℃ and +90℃
Includes adjustable output current and voltage settings for customised applications
Boasts an efficiency of up to 94%, contributing to lower energy consumption
Related links
- MEAN WELL IP67 1 Output LED Driver 156 W, 13A 1 to 10 V PWM Resistance LED Driver
- MEAN WELL IP67 42V 4.4A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 12V 13A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 36V 5.2A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 24V 7.8A 3 in 1 Dimming LED Driver
- MEAN WELL IP67 48V 3.9A 3 in 1 Dimming LED Driver
- MEAN WELL IP65 48V 13A 3 in 1, Resistance
- MEAN WELL IP67 42V 12.5A 3 in 1, Resistance
