MEAN WELL IP65 1 Output LED Driver, 52.8V, 150 W, 3.13A LED Driver
- RS Stock No.:
- 938-744
- Mfr. Part No.:
- ELG-150-48-3Y
- Manufacturer:
- MEAN WELL
N
This image is representative of the product range
Currently unavailable
Sorry, we don't know when this will be back in stock.
- RS Stock No.:
- 938-744
- Mfr. Part No.:
- ELG-150-48-3Y
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 52.8V | |
| Maximum Output Power | 150W | |
| Input Voltage | 305V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Dimming Operation | No | |
| Terminal Type | Wire | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP65 | |
| LED Voltage | 48V | |
| Operating Modes | Constant Current/Constant Voltage | |
| Driver Current | 3.13A | |
| Standards/Approvals | CE | |
| Series | ELG | |
| Number of Outputs | 1 | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 52.8V | ||
Maximum Output Power 150W | ||
Input Voltage 305V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Dimming Operation No | ||
Terminal Type Wire | ||
Input Voltage Type AC/DC | ||
IP Rating IP65 | ||
LED Voltage 48V | ||
Operating Modes Constant Current/Constant Voltage | ||
Driver Current 3.13A | ||
Standards/Approvals CE | ||
Series ELG | ||
Number of Outputs 1 | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL AC to DC power supply solution designed for constant voltage and current output in demanding environments. It effectively ensures reliable lighting performance for various LED applications.
Offers superior efficiency up to 91%, ensuring reduced energy consumption
Features IP65/IP67 ratings, suitable for indoor and outdoor installations
Provides adjustable output voltage and current, allowing customised performance
Related links
- MEAN WELL IP65 1 Output LED Driver 150 W, 3.13A Potentiometer LED Driver
- MEAN WELL IP67 LED Driver 150 W, 3.13A Additive Voltage Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V 3.13A 3 in 1
- MEAN WELL IP67 1 Output LED Driver 100 W, 2A DALI LED Driver
- MEAN WELL IP65 48V 3.2A, 6.25 A Additive 0 to 10 V dc or 10V PWM Signal
- MEAN WELL IP67 1 Output LED Driver 75 W, 1.6A DALI LED Driver
- MEAN WELL IP65 36V, 150 W LED Driver
- MEAN WELL IP67 1 Output LED Driver 150 W, 2.8A DALI LED Driver
