MEAN WELL IP64 1 Output LED Driver, 48V, 20 W, 420mA LED Driver
- RS Stock No.:
- 934-518
- Mfr. Part No.:
- PLN-20-48
- Manufacturer:
- MEAN WELL
N
Subtotal (1 unit)*
SGD27.59
(exc. GST)
SGD30.07
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 24 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD27.59 |
*price indicative
- RS Stock No.:
- 934-518
- Mfr. Part No.:
- PLN-20-48
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 20W | |
| Input Voltage | 277V ac | |
| Mount Type | Panel Mount | |
| Sub Type | LED Driver | |
| Input Voltage Type | AC/DC | |
| Terminal Type | Wire | |
| IP Rating | IP64 | |
| LED Voltage | 48V | |
| Driver Current | 420mA | |
| Number of Outputs | 1 | |
| Series | PLN | |
| Standards/Approvals | CE | |
| Configuration | Enclosed | |
| Primary Type | LED | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 20W | ||
Input Voltage 277V ac | ||
Mount Type Panel Mount | ||
Sub Type LED Driver | ||
Input Voltage Type AC/DC | ||
Terminal Type Wire | ||
IP Rating IP64 | ||
LED Voltage 48V | ||
Driver Current 420mA | ||
Number of Outputs 1 | ||
Series PLN | ||
Standards/Approvals CE | ||
Configuration Enclosed | ||
Primary Type LED | ||
- COO (Country of Origin):
- CN
The MEAN WELL LED power supply designed to deliver a steady 48V output at a maximum current of 0.42A, suitable for a range of lighting applications.
Universal AC input with a full range up to 277VAC
Built-in protections for short circuit, over current, over voltage, and over temperature
High efficiency of up to 83.5%, ensuring minimal energy loss
Compact size allows for easy integration in various settings
Fully isolated plastic case enhances safety during operation
Related links
- MEAN WELL IP64 1 Output LED Driver 19.2 W, 1.6A LED Driver
- MEAN WELL IP64 1 Output LED Driver 19.2 W, 0.8A LED Driver
- MEAN WELL IP64 1 Output LED Driver 100 W, 2A LED Driver
- MEAN WELL IP64 1 Output LED Driver 60 W, 5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 60 W, 2.5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 96 W, 4A LED Driver
- MEAN WELL IP64 1 Output LED Driver 30 W, 2.5A LED Driver
- MEAN WELL IP64 1 Output LED Driver 24 V 1.25A LED Driver
