LEDVANCE IP20 LED Driver, 48V, 40 W, 860mA DALI2 Constant Current LED Driver
- RS Stock No.:
- 900-022
- Mfr. Part No.:
- 4099854295157
- Manufacturer:
- LEDVANCE
N
Subtotal (1 unit)*
SGD233.69
(exc. GST)
SGD254.72
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 25 unit(s) ready to ship from another location
- Plus 25 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD233.69 |
*price indicative
- RS Stock No.:
- 900-022
- Mfr. Part No.:
- 4099854295157
- Manufacturer:
- LEDVANCE
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | LEDVANCE | |
| Product Type | LED Driver | |
| Output Voltage | 48V | |
| Maximum Output Power | 40W | |
| Input Voltage | 240V | |
| Mount Type | Hole | |
| Sub Type | Constant Current LED Driver | |
| Dimming Operation | DALI2 | |
| Terminal Type | Push Terminal | |
| Input Voltage Type | AC/DC | |
| IP Rating | IP20 | |
| LED Voltage | 48V | |
| Driver Current | 860mA | |
| Operating Modes | Constant Current | |
| Standards/Approvals | ENEC | |
| Series | DR | |
| Primary Type | Constant Current LED driver | |
| Select all | ||
|---|---|---|
Brand LEDVANCE | ||
Product Type LED Driver | ||
Output Voltage 48V | ||
Maximum Output Power 40W | ||
Input Voltage 240V | ||
Mount Type Hole | ||
Sub Type Constant Current LED Driver | ||
Dimming Operation DALI2 | ||
Terminal Type Push Terminal | ||
Input Voltage Type AC/DC | ||
IP Rating IP20 | ||
LED Voltage 48V | ||
Driver Current 860mA | ||
Operating Modes Constant Current | ||
Standards/Approvals ENEC | ||
Series DR | ||
Primary Type Constant Current LED driver | ||
- COO (Country of Origin):
- CN
The LEDVANCE multifunctional LED driver designed for optimal performance in linear lighting solutions, providing reliable power for external applications in various environmental conditions.
Multiwatt output supports LED tube external connections for flexible usage
DALI 2.0 compliant for precise dimming and control integration
Operating efficiency of 86% enhances energy performance
Manufactured with safety features including overload and short-circuit protection
Related links
- LEDVANCE IP20 LED Driver 55 W, 600mA DALI2 Constant Current LED Driver
- Inventronics IP20 2 Output LED Driver 40 W, 1.05A AstroDIM / DALI/DEXAL/D4i / StepDIM Constant Current LED Driver
- MEAN WELL IP67 48V, 240 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 48V, 185 W 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V, 100 W Constant Voltage+Constant Current LED Driver
- MEAN WELL IP65 48V, 100 W Dimmable Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V 65A 3 in 1 Constant Voltage+Constant Current LED Driver
- MEAN WELL IP67 48V, 75 W 0 to 10 V dc Constant Voltage+Constant Current LED Driver
