MEAN WELL LED Driver
- RS Stock No.:
- 523-194
- Distrelec Article No.:
- 301-34-910
- Mfr. Part No.:
- LPF-25-30
- Manufacturer:
- MEAN WELL
Subtotal (1 unit)*
SGD36.69
(exc. GST)
SGD39.99
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD36.69 |
*price indicative
- RS Stock No.:
- 523-194
- Distrelec Article No.:
- 301-34-910
- Mfr. Part No.:
- LPF-25-30
- Manufacturer:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Series | LPF-25 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Series LPF-25 | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
Related links
- MEAN WELL LED Driver
- MEAN WELL IP67 5 Output LED Driver 36 V 700mA LED Driver
- MEAN WELL IP67 5 Output LED Driver 24 V 1.05A PWM 3 in 1 LED Driver
- MEAN WELL IP67 5 Output LED Driver 6.6 V 2.1A LED Driver
- MEAN WELL IP67 5 Output LED Driver 42 V 600mA LED Driver
- MEAN WELL IP67 1 Output LED Driver 90 W, 3A LED Driver
- MEAN WELL IP67 1 Output LED Driver 40.08 W, 3.34A LED Driver
- MEAN WELL IP67 1 Output LED Driver 40.32 W, 840mA LED Driver
