- RS Stock No.:
- 753-2986
- Mfr. Part No.:
- ILD4035E6327HTSA1
- Manufacturer:
- Infineon
Discontinued product
- RS Stock No.:
- 753-2986
- Mfr. Part No.:
- ILD4035E6327HTSA1
- Manufacturer:
- Infineon
Technical data sheets
Legislation and Compliance
Product Details
Display Drivers, Infineon
Specifications
Attribute | Value |
---|---|
Output Current | 350mA |
Input Voltage | 4.5 → 40 V dc |
AC or DC Input Voltage | dc |
Dimming Operation | 1 to 2 V dc, PWM |
Application | Architectural Lighting, Commercial Lighting, LED Replacement Lamp, Residential Lighting, Retail Lighting |
Package Type | SC74 |
Number of Pins | 6 |
Current Rating | 350mA |