Siemens 8MR2210-4C Connection LED Cable for LED Lamp
- RS Stock No.:
- 900-197
- Mfr. Part No.:
- 8MR2210-4C
- Manufacturer:
- Siemens
N
Subtotal (1 unit)*
SGD81.03
(exc. GST)
SGD88.32
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD81.03 |
*price indicative
- RS Stock No.:
- 900-197
- Mfr. Part No.:
- 8MR2210-4C
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | LED Cable | |
| For Use With | LED Lamp | |
| Cable Function | Connection | |
| Connector Gender A | Female | |
| Connector Angle A | Straight | |
| Connector Gender B | Male | |
| Connector Angle B | Straight | |
| Connector Type A | 2-Way Connector | |
| Connector Type B | 2-Way Connector | |
| Standards/Approvals | EAC, UL | |
| Number of Conductors | 2 | |
| Series | SIVACON | |
| Conductor Size | 16AWG | |
| Sheath Colour | White | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type LED Cable | ||
For Use With LED Lamp | ||
Cable Function Connection | ||
Connector Gender A Female | ||
Connector Angle A Straight | ||
Connector Gender B Male | ||
Connector Angle B Straight | ||
Connector Type A 2-Way Connector | ||
Connector Type B 2-Way Connector | ||
Standards/Approvals EAC, UL | ||
Number of Conductors 2 | ||
Series SIVACON | ||
Conductor Size 16AWG | ||
Sheath Colour White | ||
- COO (Country of Origin):
- DE
The Siemens Connecting cable accessory designed for use with LED lamps in electrical enclosures. It features DC connecting cable with 16 AWG conductors, equipped with a socket and plug for quick and secure connections. It supports efficient power delivery to enclosure-mounted lighting components.
IP20 protection
Plastic material
RoHS compliant
Related links
- Siemens 8MR2210-2C Connection LED Cable for LED Lamp
- Siemens 8MR2210-1C Connection LED Cable for LED Lamp
- Siemens 8MR2210-3C Connection LED Cable for LED Lamp
- Siemens 8MR2210-2B Connection LED Cable for LED Lamp, 2 m
- Siemens 8MR2210-4B Connection LED Cable for LED Lamp, 2 m
- Schneider Electric NSYLAM3MDCUL Power Supply LED Cable for LED Lamps, 3 m
- Siemens 8MR2210-1B LED Cable, 2 m
- Intelligent Horticultural Solutions CAB-ILF-OX17 Connection LED Cable for OSLON+ 150 17 LED PowerFlood Whites, 300 mm
