- RS Stock No.:
- 237-3073
- Mfr. Part No.:
- 1SFA616921R2051
- Manufacturer:
- ABB
Discontinued product
- RS Stock No.:
- 237-3073
- Mfr. Part No.:
- 1SFA616921R2051
- Manufacturer:
- ABB
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- DE
Product Details
The ABB KA2 series compact and modular range illuminated LED bulb. The rated voltage of the bulb is the 60 V ac/dc and the current is the 10 mA. The colour of the LED bulb is the red.
Service life >50 000 h
Luminance is 160 millicandela
Luminance is 160 millicandela
Specifications
Attribute | Value |
---|---|
Lamp Base | Ba9s |
Wattage | 1.8 W |
Incandescent Equivalent Wattage | 0.18W |
Series | KA2 |
Dimmable | No |
Lamp Shape | Bulb |
Colour Tone | Red |
Voltage Rating | 60 V |