Philips GU10 LED Reflector Lamp 4 W(35W), 3000K, White, Reflector shape
- RS Stock No.:
- 204-4165
- Mfr. Part No.:
- 929001363902
- Manufacturer:
- Philips Lighting
Available for back order.
Price Each
SGD8.71
(exc. GST)
SGD9.49
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD8.71 |
Alternative
![Philips CorePro GU10 LED GLS Bulb 3 W(35W), 3000K, White, PAR 16 shape](https://media.rs-online.com/t_thumb100/Y2317038-01.jpg)
Philips CorePro GU10 LED GLS Bulb 3 W(35W), 3000K, White, PAR 16 shape
SGD13.95
Each
RS Stock No.: 231-7038
- RS Stock No.:
- 204-4165
- Mfr. Part No.:
- 929001363902
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting CorePro LED spots are a perfect fit for spot lighting and deliver warm halogen like light. They are compatible with most existing fixtures with a GU10 or E27 base and are designed as a retrofit replacement for halogen or incandescent spots.
High efficiency
Power 35W
Energy saving
Minimize maintenance cost
Power 35W
Energy saving
Minimize maintenance cost
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 4 W |
Colour Temperature | 3000K |
Incandescent Equivalent Wattage | 35W |
Lamp Type | LED |
Lamp Shape | Reflector |
Colour Tone | White |
Voltage Rating | 220 → 240 V |