Philips CorePro GU10 LED GLS Bulb 3 W(35W), 3000K, White, PAR 16 shape
- RS Stock No.:
- 231-7038
- Mfr. Part No.:
- 929002068299
- Manufacturer:
- Philips Lighting
15 In stock for delivery within 5 working days
Price Each
SGD13.95
(exc. GST)
SGD15.21
(inc. GST)
Units | Per unit |
---|---|
1 + | SGD13.95 |
- RS Stock No.:
- 231-7038
- Mfr. Part No.:
- 929002068299
- Manufacturer:
- Philips Lighting
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- CN
Product Details
The Philips Lighting LED bulb is a perfect fit for spot lighting and deliver warm halogen-like light. It is compatible with most existing fixtures with a GU10 base and designed as a retrofit replacement for halogen or incandescent spots. It deliver significant energy savings and minimize maintenance cost. It is 3 watt bulb provides 35 W equivalent wattage and provides UV, IR-free light. It has 36° beam angle and 3000K correlated colour temperature.
It provides lifetime of 15000 hours
It is EU RoHS compliant
It is EU RoHS compliant
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Lamp Base | GU10 |
Wattage | 3 W |
Colour Temperature | 3000K |
Series | CorePro |
Incandescent Equivalent Wattage | 35W |
Dimmable | Yes |
Lamp Shape | PAR 16 |
Colour Tone | White |
Voltage Rating | 240 V |
UK Energy Efficiency Rating | F |