Bailey Electric 143 E14 LED Bulbs 4 W(34 W), 2700K, White, Candle shape

N

Subtotal (1 unit)*

SGD6.50

(exc. GST)

SGD7.08

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD6.50

*price indicative

RS Stock No.:
899-380
Mfr. Part No.:
143622
Manufacturer:
Bailey Electric & Electronics bv
Find similar products by selecting one or more attributes.
Select all

Brand

Bailey Electric & Electronics bv

Product Type

LED Bulbs

Lamp Base/Socket

E14

Power

4W

Current

20mA

Series

143

Incandescent Equivalent Wattage

34W

Dimmable

Yes

Lamp Shape

Candle

Colour

White

Colour Temperature

2700K

Voltage

240V

Luminous Flux

380lm

Colour Reference Code

827

Diameter

35mm

Lifespan

15000h

Length

100mm

Standards/Approvals

EN 12464-1

Colour Rendering Index CRI

89%

Viewing Angle

320 °

COO (Country of Origin):
CN
The Bailey Electric & Electronics bv LED filament candle offers an energy-efficient lighting solution with a warm white glow, designed for dimmable functionality and suitable for various decorative applications.

Dimmable with compatible dimmers for adjustable brightness

Produces a luminous flux of 380lm for effective illumination

Operates within a nominal voltage range of 220 to 240V

Features a 2700K colour temperature for a warm light effect

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy