Bailey Electric 147 LED Bulbs 14 W(35 W), 3000K, White, Tube shape
- RS Stock No.:
- 899-369
- Mfr. Part No.:
- 147217
- Manufacturer:
- Bailey Electric & Electronics bv
N
Subtotal (1 unit)*
SGD41.70
(exc. GST)
SGD45.45
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Temporarily out of stock
- Shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD41.70 |
*price indicative
- RS Stock No.:
- 899-369
- Mfr. Part No.:
- 147217
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED Bulbs | |
| Power | 14W | |
| Current | 60mA | |
| Series | 147 | |
| Incandescent Equivalent Wattage | 35W | |
| Dimmable | Yes | |
| Lamp Shape | Tube | |
| Colour Temperature | 3000K | |
| Colour | White | |
| Voltage | 240V | |
| Luminous Flux | 1800lm | |
| Lifespan | 15000h | |
| Diameter | 28mm | |
| Colour Reference Code | 830 | |
| Standards/Approvals | EN 12464-1 | |
| Length | 98mm | |
| Viewing Angle | 300 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED Bulbs | ||
Power 14W | ||
Current 60mA | ||
Series 147 | ||
Incandescent Equivalent Wattage 35W | ||
Dimmable Yes | ||
Lamp Shape Tube | ||
Colour Temperature 3000K | ||
Colour White | ||
Voltage 240V | ||
Luminous Flux 1800lm | ||
Lifespan 15000h | ||
Diameter 28mm | ||
Colour Reference Code 830 | ||
Standards/Approvals EN 12464-1 | ||
Length 98mm | ||
Viewing Angle 300 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED HID G8.5 DIM 14W is an Advanced lighting solution designed for optimal energy efficiency and performance. This dimmable lamp offers a high luminous flux Ideal for enhancing indoor illumination in various settings.
Delivers 1800 lumens of light with a power consumption of only 14W
Operates at a nominal voltage of 220 to 240V for versatile compatibility
Dimmable to adapt to specific lighting needs, enhancing user comfort
Constructed with a clear glass cover to maximise light output
Related links
- Bailey Electric 147 G4 LED Bulbs 1.5 W(16 W) White, Tube shape
- Bailey Electric 147 E14 LED Bulbs 2.5 W(25 W) White, Tube shape
- Bailey Electric 147 E14 LED Bulbs 4.2 W(40 W) White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 12 W(131 W) White, Tube shape
- Bailey Electric E27 E27 LED Bulbs 12 W(115 W) White, Tube shape
- Bailey Electric 141 BA15D LED Bulbs 3 W(37 W) White, Tube shape
- Bailey Electric 141 BA15D LED Bulbs 6.5 W(64 W) White, Tube shape
- Bailey Electric 147 E14 LED Bulbs 4 W(35 W) White, Candle shape
