Bailey Electric 2D TC GR10q LED 8 W(16 W), 3500K, White
- RS Stock No.:
- 711-942
- Mfr. Part No.:
- 146937
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
SGD21.53
(exc. GST)
SGD23.47
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD21.53 |
*price indicative
- RS Stock No.:
- 711-942
- Mfr. Part No.:
- 146937
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Product Type | LED | |
| Lamp Base/Socket | GR10q | |
| Power | 8W | |
| Current | 70mA | |
| Incandescent Equivalent Wattage | 16W | |
| Series | 2D TC | |
| Dimmable | No | |
| Colour | White | |
| Colour Temperature | 3500K | |
| Voltage | 240V | |
| Luminous Flux | 1000lm | |
| Lifespan | 30000h | |
| Colour Reference Code | White | |
| Diameter | 137mm | |
| Length | 27mm | |
| Viewing Angle | 130 ° | |
| Colour Rendering Index CRI | 89% | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Product Type LED | ||
Lamp Base/Socket GR10q | ||
Power 8W | ||
Current 70mA | ||
Incandescent Equivalent Wattage 16W | ||
Series 2D TC | ||
Dimmable No | ||
Colour White | ||
Colour Temperature 3500K | ||
Voltage 240V | ||
Luminous Flux 1000lm | ||
Lifespan 30000h | ||
Colour Reference Code White | ||
Diameter 137mm | ||
Length 27mm | ||
Viewing Angle 130 ° | ||
Colour Rendering Index CRI 89% | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED lamp is designed as a direct retrofit replacement for traditional CFL 2D lamps, offering a reliable and energy-efficient lighting solution. With its Advanced design, this lamp not only delivers an impressive luminous output of 1000 lumens but also ensures compatibility with magnetic ballasts and mains voltage. Its classic 2D shape provides excellent light distribution, making it suitable for various applications, including bulkhead fixtures. Operating within a temperature range of -20°C to +45°C, the LED 2D lamp is built to last with an average lifetime of 30,000 hours, significantly reducing operational costs. Experience modern lighting that balances performance and energy savings effectively.
Suitable for magnetic ballast operation, ensuring compatibility with existing fixtures
High luminous flux of 1000 lumens for bright and efficient illumination
Low power consumption of only 8 watts, promoting energy savings
Long lifespan of up to 30,000 hours, reducing the frequency of replacements
Optimal colour temperature of 3500K, delivering NEUTRAL white light
Beam angle of 130°, providing wide light distribution for better visibility
Designed to operate safely between ambient temperatures of -20°C to +45°C
Meets ETIM specifications for reliable performance in the lighting industry
Power factor of 0.5 contributes to efficient energy use
Related links
- Bailey Electric LED HID G12 LED Bulbs 8 W(20 W) Neutral White, Single Ended shape
- Bailey Electric 147 G4 LED Bulbs 1.5 W(16 W) White, Tube shape
- Bailey Electric LED SPECIAL E14 LED Bulbs 1.8 W(16 W) White, Single Ended shape
- Bailey Electric E27 E27 LED Bulbs 16 W(150 W) White, Pear shape
- LEDVANCE 1275 E27 LED 8 W Cool White, Classic shape
- Bailey Electric 143 LED Bulbs 8 W(72 W) White
- Bailey Electric LED HID G12 LED Bulbs 8 W(20 W) Warm White, Single Ended shape
- Bailey Electric E27 E27 LED Bulbs 8 W(60 W) White, Pear shape
