Sylvania ToLEDo Retro E27 LED Bulbs 4 W, Green, Pear shape

Subtotal (1 unit)*

SGD8.42

(exc. GST)

SGD9.18

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
  • Plus 6 unit(s) shipping from 17 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +SGD8.42

*price indicative

RS Stock No.:
622-238
Mfr. Part No.:
86309
Manufacturer:
Sylvania
Find similar products by selecting one or more attributes.
Select all

Brand

Sylvania

Product Type

LED Bulbs

Lamp Base/Socket

E27

Power

4W

Series

ToLEDo Retro

Dimmable

No

Lamp Shape

Pear

Colour

Green

Voltage

240V

Lifespan

6000h

Diameter

6mm

Standards/Approvals

UKCA, CE, IP54

RoHS Status: Exempt

COO (Country of Origin):
CN
The Sylvania LED filament is coated with a unique colored fluorescent phosphor, producing intense and saturated light with high lumen output. It features a full glass construction without any external lacquer coating, preventing peeling or scratching when used outdoors and ensuring long-lasting color performance.

IP54 protection rated

Suitable for household illumination

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy