Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W), 6500K, Cool Daylight, PAR 16 shape
- RS Stock No.:
- 311-793
- Mfr. Part No.:
- 929001218399
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
SGD7.90
(exc. GST)
SGD8.61
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 208 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD7.90 |
*price indicative
- RS Stock No.:
- 311-793
- Mfr. Part No.:
- 929001218399
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU10 | |
| Power | 4.6W | |
| Current | 39mA | |
| Series | CorePro | |
| Incandescent Equivalent Wattage | 50W | |
| Dimmable | No | |
| Lamp Shape | PAR 16 | |
| Colour Temperature | 6500K | |
| Colour | Cool Daylight | |
| Voltage | 240V | |
| Luminous Flux | 390lm | |
| Diameter | 50mm | |
| Colour Reference Code | 865 | |
| Lifespan | 15000h | |
| Standards/Approvals | EN 62471 RG1 | |
| Length | 54mm | |
| Colour Rendering Index CRI | 80% | |
| Viewing Angle | 36° | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU10 | ||
Power 4.6W | ||
Current 39mA | ||
Series CorePro | ||
Incandescent Equivalent Wattage 50W | ||
Dimmable No | ||
Lamp Shape PAR 16 | ||
Colour Temperature 6500K | ||
Colour Cool Daylight | ||
Voltage 240V | ||
Luminous Flux 390lm | ||
Diameter 50mm | ||
Colour Reference Code 865 | ||
Lifespan 15000h | ||
Standards/Approvals EN 62471 RG1 | ||
Length 54mm | ||
Colour Rendering Index CRI 80% | ||
Viewing Angle 36° | ||
- COO (Country of Origin):
- CN
The Philips Lighting LEDspots are a perfect fit for spot lighting and deliver warm halogen-like light. They are compatible with most existing fixtures with a GU10 or E14 holder and are designed as a retrofit replacement for halogen or incandescent spots. LED lamps deliver huge energy savings and minimize maintenance cost.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Cool Daylight, PAR 16 shape
- Philips Lighting CorePro GU10 LED Reflector Lamp 4 W(50 W) Cool Daylight, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) Cool White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) White, PAR 16 shape
- Philips Lighting CorePro GU10 LED Bulbs 4.6 W(50 W) Warm White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Cool White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) White, PAR 16 shape
- Philips Lighting CorePro GU10 LED GLS Bulb 4.6 W(50 W) Warm White PAR 16 shape
