Philips Lighting MAS GU5.3 LED Bulbs, White, MR16 shape
- RS Stock No.:
- 311-777
- Mfr. Part No.:
- 929003080102
- Manufacturer:
- Philips Lighting
Subtotal (1 unit)*
SGD52.70
(exc. GST)
SGD57.44
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 31 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD52.70 |
*price indicative
- RS Stock No.:
- 311-777
- Mfr. Part No.:
- 929003080102
- Manufacturer:
- Philips Lighting
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Philips Lighting | |
| Product Type | LED Bulbs | |
| Lamp Base/Socket | GU5.3 | |
| Series | MAS | |
| Lamp Shape | MR16 | |
| Colour | White | |
| Lifespan | 40000h | |
| Length | 46mm | |
| Standards/Approvals | EU RoHS Compliant, CE mark | |
| Select all | ||
|---|---|---|
Brand Philips Lighting | ||
Product Type LED Bulbs | ||
Lamp Base/Socket GU5.3 | ||
Series MAS | ||
Lamp Shape MR16 | ||
Colour White | ||
Lifespan 40000h | ||
Length 46mm | ||
Standards/Approvals EU RoHS Compliant, CE mark | ||
- COO (Country of Origin):
- CN
The Philips Lighting MASTER LEDspot LV ExpertColor creates a warm and comfortable ambience for hospitality venues, homes and restaurants. It creates such an ambience with superior lighting that has a customised spectrum, high CRI and deep dimming feature.
EU RoHS compliant
Eye Comfort
Related links
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting MAS GU5.3 LED Bulbs MR16 shape
- Philips Lighting CorePro GU5.3 LED Bulbs 4.4 W(35 W) Cool White, MR16 shape
- Philips Lighting CorePro GU5.3 LED Bulbs 4.4 W(35 W) Warm White, MR16 shape
- Philips Lighting CorePro GU5.3 LED GLS Bulb 4.4 W(35 W) Cool White, MR16 shape
- Philips Lighting CorePro GU5.3 LED GLS Bulb 4.4 W(35 W) Warm White, MR16 shape
