Bailey Electric LED PL G24Q LED Bulbs, Warm White, Clear, Single Ended shape
- RS Stock No.:
- 296-779
- Mfr. Part No.:
- 146315
- Manufacturer:
- Bailey Electric & Electronics bv
Subtotal (1 unit)*
SGD18.84
(exc. GST)
SGD20.54
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 34 unit(s) shipping from 09 November 2026
- Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD18.84 |
*price indicative
- RS Stock No.:
- 296-779
- Mfr. Part No.:
- 146315
- Manufacturer:
- Bailey Electric & Electronics bv
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bailey Electric & Electronics bv | |
| Lamp Base/Socket | G24Q | |
| Product Type | LED Bulbs | |
| Series | LED PL | |
| Lamp Shape | Single Ended | |
| Lens Colour | Clear | |
| Colour | Warm White | |
| Lifespan | 30000h | |
| Standards/Approvals | EN 62612, EN 62471, RoHS, EN 12464-1 | |
| Length | 143mm | |
| Select all | ||
|---|---|---|
Brand Bailey Electric & Electronics bv | ||
Lamp Base/Socket G24Q | ||
Product Type LED Bulbs | ||
Series LED PL | ||
Lamp Shape Single Ended | ||
Lens Colour Clear | ||
Colour Warm White | ||
Lifespan 30000h | ||
Standards/Approvals EN 62612, EN 62471, RoHS, EN 12464-1 | ||
Length 143mm | ||
- COO (Country of Origin):
- CN
The Bailey Electric & Electronics bv LED PL Glass G24 4-pin TC-DEL lamps are direct replacements for compact fluorescent lamps without integrated ballast. Designed for public spaces, corridors, offices, and orientation lighting, they maintain the same shape, size, and glass construction for a uniform light image. These lamps connect directly to mains voltage AC and should not be used with Electronic Ballasts HF/ECG. Always disconnect ballast before use and refer to the manual before installation.
Nominal voltage 220 to 240V
Nominal current 48mA
Power factor 0.5
Related links
- Bailey Electric LED PL G24Q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G24d LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G11 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL 2G7 LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL GX24q LED Bulbs Clear, Single Ended shape
- Bailey Electric LED PL G23 LED Bulbs Clear, Single Ended shape
