Inventronics BX-M-CP-865-24-G5 BA-M-CP LED Module 2-LEDs White LED (6500K)
- RS Stock No.:
- 763-488
- Mfr. Part No.:
- BX-M-CP-865-24-G5
- Manufacturer:
- Inventronics
This image is representative of the product range
Get a bulk buy discount
Add 5 more to save 1%
View bulk pricing optionsSubtotal (1 unit)*
SGD374.92
(exc. GST)
SGD408.66
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 5 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD374.92 | - |
| 5 + | SGD367.44 | 1% |
*price indicative
- RS Stock No.:
- 763-488
- Mfr. Part No.:
- BX-M-CP-865-24-G5
- Manufacturer:
- Inventronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Inventronics | |
| Number of LEDs | 2 | |
| Product Type | LED Module | |
| LED Colour | White | |
| Colour Temperature | 6500K | |
| Typical Luminous Flux | 86lm | |
| LED Voltage | 24V | |
| Standards/Approvals | CE | |
| Automotive Standard | No | |
| Series | BA-M-CP | |
| Select all | ||
|---|---|---|
Brand Inventronics | ||
Number of LEDs 2 | ||
Product Type LED Module | ||
LED Colour White | ||
Colour Temperature 6500K | ||
Typical Luminous Flux 86lm | ||
LED Voltage 24V | ||
Standards/Approvals CE | ||
Automotive Standard No | ||
Series BA-M-CP | ||
- COO (Country of Origin):
- CN
The Inventronics LED Module is designed to deliver uniform illumination with excellent color stability for professional lighting applications.
Incorporates patented square lens technology
Offers wide CCT and color options
Provides IP66 rated protection
Related links
- Inventronics BA-M-CP-865-12-G5 BA-M-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BA-L-CP-865-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (6500K)
- Inventronics BA-XL-CP-865-24-G5 BA-XL-CP LED Module 4-LEDs White LED (6500K)
- Inventronics BA-XL-CP-840-24-G5 BA-XL-CP LED Module 2-LEDs White LED (4000K)
- Inventronics BA-S-CP-830-24-G5 BA-S-CP LED Module 2-LEDs White LED (3000K)
- Inventronics BA-TW-CP-827.865-24-G5 BA-TW-CP LED Module 4-LEDs Warm White LED (6500K)
- Inventronics BA-L-CP-830-24-G5 BA-L-CP LED Module 2-LEDs Cool White LED (3000K)
- Inventronics BA-S-CP-840-24-G5 BA-S-CP LED Module 2-LEDs Neutral White LED (4000K)
