Electronics assembly and passive components troubleshooting tools which extend the tradition of benchtop units to more affordable and portable forms.
Resistance range 0.001Ω to 9.999MΩ Resistance accuracy up to 0.5% + 3 lsd Capacitance range 0.1pF to 19.99mF Capacitance accuracy up to 0.7% + 3 lsd Inductance range 0.1μH to 999.9H Inductance accuracy up to 0.7% + 5 lsd 20,000 counts resolution Dual display Wide LCR ranges with 2 to 4 selectable test frequencies Auto-calulation of dissipation factor and quality factor Relative mode Hold and Min/Max/Average recordings USB connectivity
Supplied with
quick start guide, product reference CD with user's & service guide and data logging software, certificate of calibration, alligator clip leads, 9V alkaline battery
Supplied with
quick start guide, product reference CD with user's & service guide and data logging software, certificate of calibration, alligator clip leads, 9V alkaline battery
Attribute
Value
Maximum Capacitance Measurement
10mF
Maximum Resistance Measurement
10 MΩ
Maximum Inductance Measurement
1000H
Battery Life
7 h
Battery Type
9V
Bench/Handheld
Handheld
Display Type
LCD
Power Source
Battery, Mains
Dimensions
41 x 87 x 184mm
Weight
330g
Height
184mm
Length
41mm
Maximum Operating Temperature
+40°C
Minimum Operating Temperature
0°C
Width
87mm
Model Number p
U1732B
Cookies affect the service we can offer you
Our website uses cookies and similar technologies to provide you with a better service while browsing and placing orders, and to personalise the content you see. You can read our cookie policy for more information.
These cookies make our website work. This includes product images and videos, functionality for the basket, logging in, remembering your username, registration and My Account.
We use optimisation cookies to test new features and designs on our website. The information collected helps us improve our website and our customers' experience.
These cookies are used to understand the performance and relevancy of our adverts, to provide you with personalised adverts on other websites and social media, to track when you have arrived at our site from a recognised third-party affiliate website, and to track if you made a purchase based on the adverts we displayed to you.
These cookies enable us to provide personalised product and content recommendations, to make the browsing experience more relevant to you.
These cookies are used to offer customer surveys and feedback, to improve search results, and to allow you to share content from our website on social media.
These cookies help us improve our website by collecting and reporting information on how you use it.