Midas MVT-R050000C Display Touch Screen, 5 in, 800 x 480 pixel
- RS Stock No.:
- 803-115
- Mfr. Part No.:
- MVT-R050000C
- Manufacturer:
- Midas
N
Get a bulk buy discount
Add 5 more to save 5%
View bulk pricing optionsSubtotal (1 unit)*
SGD85.50
(exc. GST)
SGD93.20
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 16 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD85.50 | - |
| 5 + | SGD80.37 | 5% |
*price indicative
- RS Stock No.:
- 803-115
- Mfr. Part No.:
- MVT-R050000C
- Manufacturer:
- Midas
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Midas | |
| Product Type | Display | |
| Diagonal Display Size | 5in | |
| Interface Type | RGB | |
| Current | 80mA | |
| Screen Resolution | 800 x 480 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 108.00 x 64.80 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | 3.1V | |
| Maximum Supply Voltage | 12V | |
| Minimum Operating Temperature | -30°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 120.7mm | |
| Standards/Approvals | RoHS | |
| Height | 75.8mm | |
| Depth | 5.05mm | |
| Brightness | 1000cd/m² | |
| Contrast Ratio | 1000:1 | |
| Power Supply Included | No | |
| Series | Aurum | |
| Display Type | TFT | |
| Power Dissipation | 1.36W | |
| Select all | ||
|---|---|---|
Brand Midas | ||
Product Type Display | ||
Diagonal Display Size 5in | ||
Interface Type RGB | ||
Current 80mA | ||
Screen Resolution 800 x 480 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 108.00 x 64.80 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage 3.1V | ||
Maximum Supply Voltage 12V | ||
Minimum Operating Temperature -30°C | ||
Maximum Operating Temperature 85°C | ||
Width 120.7mm | ||
Standards/Approvals RoHS | ||
Height 75.8mm | ||
Depth 5.05mm | ||
Brightness 1000cd/m² | ||
Contrast Ratio 1000:1 | ||
Power Supply Included No | ||
Series Aurum | ||
Display Type TFT | ||
Power Dissipation 1.36W | ||
The Midas TFT Display is a 5.0-inch capacitive touchscreen device designed for high-resolution viewing. Its versatile RGB Interface ensures seamless integration in various multimedia applications.
Resolution of 800 x 480 pixels for clear imagery
Brightness of 1000 cd/m² for enhanced visibility in various lighting conditions
Operating temperature range of -30°C to +85°C, ensuring reliability in diverse environments
Capacitive touch technology supports user-friendly multi-touch interaction
Related links
- Midas MVT-E050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H050000C Display Touch Screen 800 x 480 pixel
- Midas MVT-R043000C Display Touch Screen 800 x 480 pixel
- Midas MVT-H070000C Display Touch Screen 800 x 480 pixel
- Midas MVT-E043000C Display Touch Screen 800 x 480 pixel
- Midas MVT-R070000C Display Touch Screen 800 x 480 pixel
- Midas MDT0500D2SSC-HDMI LCD Colour Display Touch Screen 800 x 480 pixel
- Midas MDT0500AC-HDMI LCD Colour Display Touch Screen 800 x 480 pixel
