Raystar RFC350X-AWH-DNG TFT LCD Display Touch Screen, 3.5 in, 320 x 240 pixel

N
Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

SGD67.87

(exc. GST)

SGD73.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4SGD67.87-
5 +SGD66.512%

*price indicative

RS Stock No.:
800-344
Mfr. Part No.:
RFC350X-AWH-DNG
Manufacturer:
Raystar
Find similar products by selecting one or more attributes.
Select all

Brand

Raystar

Diagonal Display Size

3.5in

Product Type

TFT LCD Display

Interface Type

24 Bit

Current

30mA

Screen Resolution

320 x 240 pixel

Touch Screen

Yes

Viewing Area Dimensions

70.08 x 52.56 mm

Touch Screen Type

Capacitive Touch Screen

Backlight Type

LED

Minimum Supply Voltage

3V

Maximum Supply Voltage

16.5V

Minimum Operating Temperature

-30°C

Maximum Operating Temperature

85°C

Height

63.84mm

Depth

4.89mm

Standards/Approvals

RoHS

Width

76.84mm

Brightness

800cd/m²

Power Supply Included

No

Aspect Ratio

4:3

Display Type

TFT

Power Dissipation

600mW

Series

RFC

COO (Country of Origin):
CN
The Raystar TFT display is a cutting-edge colour Active Matrix solution primarily designed for industrial applications. It offers an impressive 3.5 inch diagonal size with a high-resolution 320x240 dot Matrix for vivid Visual representation.

Utilises IPS transmissive technology for superior viewing angles

Operates effectively within a wide temperature range of -30 to +85 degrees Celsius

Integrated 24-bit RGB Interface for high-quality image processing

Low power consumption with 3.3V supply voltage and 20 to 30mA current

Robust reliability with a minimum LED lifetime of 50,000 hours

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy