4D Systems 4DHDMI-156-1920-1080-CT-CLB-1100 Display Touch Screen, 15.6 in, 1920 x 1080 pixel
- RS Stock No.:
- 800-319
- Mfr. Part No.:
- 4DHDMI-156-1920-1080-CT-CLB-1100
- Manufacturer:
- 4D Systems
N
Subtotal (1 unit)*
SGD508.01
(exc. GST)
SGD553.73
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD508.01 |
*price indicative
- RS Stock No.:
- 800-319
- Mfr. Part No.:
- 4DHDMI-156-1920-1080-CT-CLB-1100
- Manufacturer:
- 4D Systems
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | 4D Systems | |
| Product Type | Display | |
| Diagonal Display Size | 15.6in | |
| Interface Type | HDMI | |
| Screen Resolution | 1920 x 1080 pixel | |
| Touch Screen | Yes | |
| Viewing Area Dimensions | 345.16 x 194.59 mm | |
| Touch Screen Type | Tft Display | |
| Maximum Supply Voltage | 3.3V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 193.59mm | |
| Depth | 22.1mm | |
| Standards/Approvals | RoHS | |
| Height | 345.16mm | |
| Brightness | 1100cd/m² | |
| Contrast Ratio | 800:1 | |
| Aspect Ratio | 16:9 | |
| Display Type | LCD | |
| Series | 4DHDMI | |
| Select all | ||
|---|---|---|
Brand 4D Systems | ||
Product Type Display | ||
Diagonal Display Size 15.6in | ||
Interface Type HDMI | ||
Screen Resolution 1920 x 1080 pixel | ||
Touch Screen Yes | ||
Viewing Area Dimensions 345.16 x 194.59 mm | ||
Touch Screen Type Tft Display | ||
Maximum Supply Voltage 3.3V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Width 193.59mm | ||
Depth 22.1mm | ||
Standards/Approvals RoHS | ||
Height 345.16mm | ||
Brightness 1100cd/m² | ||
Contrast Ratio 800:1 | ||
Aspect Ratio 16:9 | ||
Display Type LCD | ||
Series 4DHDMI | ||
- COO (Country of Origin):
- CN
The 4D Systems TFT LCD Display Module delivers a plug-and-play HDMI solution for interactive industrial applications. This premium module combines ultra-high brightness with Full HD resolution to provide exceptional Visual clarity in bright environments.
Features a 15.6-inch diagonal display size
Full HD resolution of 1920 x 1080 pixels
Ultra-high brightness level of 1100 cd/m²
Integrated Projected Capacitive Touch panel for interactive use
Related links
- 4D Systems 4DHDMI-156-1920-1080-CT-CLB-500 LCD Colour Display 1920 x 1080 pixel
- 4D Systems 4DHDMI-156-1920-1080-NT-NM-1100 Display 1920 x 1080 pixel
- 4D Systems 4DHDMI-156-1920-1080-NT-NM-500 LCD Colour Display 1920 x 1080 pixel
- 4D Systems 4DHDMI-54-1080-1920-CT-NM-400 Display Touch Screen 1920 x 1080 pixel
- 4D Systems 4DHDMI-60-1080-2160-CT-NM-600 Display Touch Screen 2160 x 1080 pixel
- 4D Systems 4DHDMI-70-800-480-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-70-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
- 4D Systems 4DHDMI-101-1280-800-CT-EAR-500 LCD Display Module Touch Screen 1280 x 800 pixel
