RS PRO TFT LCD Display, 9 in, 1024 x 600 pixel
- RS Stock No.:
- 712-669
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
SGD414.52
(exc. GST)
SGD451.83
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 2 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | SGD414.52 | - |
| 5 + | SGD406.22 | 2% |
*price indicative
- RS Stock No.:
- 712-669
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | TFT LCD Display | |
| Diagonal Display Size | 9in | |
| Interface Type | USB Type C | |
| Current | 1.04A | |
| Screen Resolution | 1024 x 600 pixel | |
| Touch Screen | No | |
| Viewing Area Dimensions | 196.61 x 114.15 mm | |
| Backlight Type | LCD | |
| Minimum Supply Voltage | 11V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 70°C | |
| Width | 210.7mm | |
| Standards/Approvals | REACH, RoHS, UKCA | |
| Depth | 13.7mm | |
| Height | 126.4mm | |
| Brightness | 900cd/m² | |
| Contrast Ratio | 600:1 | |
| Power Supply Included | Yes | |
| Display Type | TFT LCD | |
| Aspect Ratio | 16:9 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type TFT LCD Display | ||
Diagonal Display Size 9in | ||
Interface Type USB Type C | ||
Current 1.04A | ||
Screen Resolution 1024 x 600 pixel | ||
Touch Screen No | ||
Viewing Area Dimensions 196.61 x 114.15 mm | ||
Backlight Type LCD | ||
Minimum Supply Voltage 11V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 70°C | ||
Width 210.7mm | ||
Standards/Approvals REACH, RoHS, UKCA | ||
Depth 13.7mm | ||
Height 126.4mm | ||
Brightness 900cd/m² | ||
Contrast Ratio 600:1 | ||
Power Supply Included Yes | ||
Display Type TFT LCD | ||
Aspect Ratio 16:9 | ||
- COO (Country of Origin):
- TW
RS PRO 9 Inch TFT LCD Display, 1024 x 600 Pixel
The RS PRO 9 Inch TFT LCD Display is designed for industrial applications requiring a reliable and clear Visual interface. With a resolution of 1024 x 600 pixels, this display offers Sharp image quality, making it Ideal for monitoring and control systems.
Features and Benefits
Aspect Ratio 16:9: Provides a widescreen format for enhanced viewing.
Brightness 900 cd/m²: Ensures visibility in various lighting conditions.
Contrast Ratio 600:1: Delivers clear and distinct image quality.
Interface Type USB Type C: Allows for easy connectivity and integration.
Operating Temperature Range 0 °C to 70 °C: Suitable for diverse environmental conditions.
Power Supply Included: Ready to use with included power supply.
Brightness 900 cd/m²: Ensures visibility in various lighting conditions.
Contrast Ratio 600:1: Delivers clear and distinct image quality.
Interface Type USB Type C: Allows for easy connectivity and integration.
Operating Temperature Range 0 °C to 70 °C: Suitable for diverse environmental conditions.
Power Supply Included: Ready to use with included power supply.
Applications
Industrial control systems
Monitoring equipment
Automation interfaces
Monitoring equipment
Automation interfaces
Additional Information
Standards Approvals: Complies with REACH, RoHS, UKCA standards for safety and environmental regulations.
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO TFT LCD Display 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display Touch Screen 1024 x 600 pixel
- RS PRO TFT LCD Display 1024 x 600 pixel
- 4D Systems 4DHDMI-90-1024-600-CT-EAR-500 LCD Display Module Touch Screen 1024 x 600 pixel
- 4D Systems 4DHDMI-90-1024-600-CT-EAR-1000 LCD Display Module Touch Screen 1024 x 600 pixel

