Intelligent Display Solutions LMT028DHHFWL-NBN LCD Display Module, 2.8 in, 320 x 240 pixel
- RS Stock No.:
- 711-495
- Mfr. Part No.:
- LMT028DHHFWL-NBN
- Manufacturer:
- Intelligent Display Solutions
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
SGD26.65
(exc. GST)
SGD29.05
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- Plus 9 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | SGD26.65 |
| 5 + | SGD26.12 |
*price indicative
- RS Stock No.:
- 711-495
- Mfr. Part No.:
- LMT028DHHFWL-NBN
- Manufacturer:
- Intelligent Display Solutions
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Intelligent Display Solutions | |
| Diagonal Display Size | 2.8in | |
| Product Type | LCD Display Module | |
| Interface Type | MCU | |
| Screen Resolution | 320 x 240 pixel | |
| Current | 85mA | |
| Touch Screen | No | |
| Viewing Area Dimensions | 57.6 x 43.2 mm | |
| Backlight Type | LED | |
| Minimum Supply Voltage | -0.3V | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -20°C | |
| Maximum Operating Temperature | 70°C | |
| Brightness | 250cd/m² | |
| Series | LMT | |
| Display Type | LCD | |
| Contrast Ratio | 350:500 | |
| Select all | ||
|---|---|---|
Brand Intelligent Display Solutions | ||
Diagonal Display Size 2.8in | ||
Product Type LCD Display Module | ||
Interface Type MCU | ||
Screen Resolution 320 x 240 pixel | ||
Current 85mA | ||
Touch Screen No | ||
Viewing Area Dimensions 57.6 x 43.2 mm | ||
Backlight Type LED | ||
Minimum Supply Voltage -0.3V | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -20°C | ||
Maximum Operating Temperature 70°C | ||
Brightness 250cd/m² | ||
Series LMT | ||
Display Type LCD | ||
Contrast Ratio 350:500 | ||
- COO (Country of Origin):
- CN
The Intelligent Display Solutions LCD module delivers exceptional Visual performance for various applications, featuring a 2.8-inch diagonal touchscreen with a vibrant display and Advanced interactive capabilities for seamless user experience.
Screen size of 2.8 inch with 320x240 pixels for clear images
Operating temperature range from -20 to +70°C ensures reliability in diverse conditions
65k colours provide vivid visuals for an enhanced viewing experience
Related links
- Intelligent Display Solutions LMT024FNHFWA-NAN LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT035KDH03-NHN-3 LCD Display Module 320 x 240 pixel
- Intelligent Display Solutions LMT025ENPFWA-NAN LCD Display Module 320 x 240 pixels
- Intelligent Display Solutions LMT035DNJFWD-NAN LCD Display Module 480 x 320 pixel
- MikroElektronika MIKROE-1404 TFT LCD Display Touch Screen 320 x 240 pixel
- Intelligent Display Solutions LMT088EAPFWA-NAN LCD Display Module 480 x 1920 pixel
- Intelligent Display Solutions LMT043DNFFWD-NCN LCD Display Module 480 x 272 pixel
- Intelligent Display Solutions LMT050DNCFWU-NYN-1 LCD Display Module 800 x 480 pixel
