RS Better World
Leitz PC Stand For Use With Laptops
- RS Stock No.:
- 652-374
- Mfr. Part No.:
- 64240001
- Manufacturer:
- Leitz
Subtotal (1 unit)*
SGD59.07
(exc. GST)
SGD64.39
(inc. GST)
FREE delivery for orders over $75.00, or create a business account to enjoy free delivery from just $28
In Stock
- 13 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | SGD59.07 |
*price indicative
Our Better World range features products that make it easy for you to make a greener product choice you can trust.
Learn more about RS Better World products
- RS Stock No.:
- 652-374
- Mfr. Part No.:
- 64240001
- Manufacturer:
- Leitz
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Leitz | |
| For Use With | Laptops | |
| Tilt Adjustable | Yes | |
| Product Type | PC Stand | |
| Integral Fan | No | |
| Non-Slip Pads | Yes | |
| Colour | White | |
| Weight | 745g | |
| Depth | 253mm | |
| Height | 45mm | |
| Width | 258mm | |
| Material | Plastic | |
| Better World Claim | Recycled Materials | |
| Better World Product | Yes | |
| Select all | ||
|---|---|---|
Brand Leitz | ||
For Use With Laptops | ||
Tilt Adjustable Yes | ||
Product Type PC Stand | ||
Integral Fan No | ||
Non-Slip Pads Yes | ||
Colour White | ||
Weight 745g | ||
Depth 253mm | ||
Height 45mm | ||
Width 258mm | ||
Material Plastic | ||
Better World Claim Recycled Materials | ||
Better World Product Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Leitz Multi-Angle Laptop Stand elevates your laptop to the Ideal ergonomic height, fostering greater viewing comfort and enhancing posture. Designed for versatility, it offers a variety of height and angle settings while maintaining a Compact footprint, making it perfect for smaller workspaces. Crafted from 63% post-consumer recycled plastic, this laptop riser prioritises sustainability and can be fully disassembled for total recyclability. With its minimalistic style and elegant matt finish, The Leitz laptop stand not only enhances your workspace aesthetic but also supports a healthier working environment, accommodating laptops from 13 inch to 15 inch with ease. This product is an excellent addition to any ergonomic setup.
Ergonomically designed to maximise comfort at your workspace
Lifts laptop screens to the perfect height for improved posture
Constructed from 63% post-consumer recycled plastic for environmental sustainability
Provides six safe pre-set height and angle combinations for optimal alignment
Compact design allows for efficient use of desk space, with room underneath for storing other items
Tested and recommended by the German IGR Institute according to DIN 26800 EN ISO 15537
Integrated hook ensures a stable grip, while rubber feet prevent slipping
Height adjustments are easy and safe with two reliable levers
Folds flat for convenient storage when not in use, requiring no assembly
Promotes airflow to keep laptop components cool and functioning well
Ideal for use with an external keyboard and mouse to enhance productivity
Complements the entire Leitz Ergo range for a cohesive and stylish workspace
Related links
- Leitz PC Stand For Use With Laptops
- Kensington PC Stand For Use With Laptops
- Kensington Laptop Stand For Use With Laptops
- Fellowes Laptop Stand For Use With Laptops
- Durable Laptop Stand For Use With Adjustable Table Holder For Laptops
- Leitz Laptop Stand For Use With Standard Office Desks
- Serious Handheld Computer Desktop Stand Tablet PC Holder for use with Laptops
- StarTech.com TV Bracket For Use With Laptops up to 34in Screen
